E100 by sola / hevi-duty
图片仅供参考 - 请查看制造商规格
Sola / Hevi-Duty 授权经销商

E100

Isolation Transformer - Industrial - 100 VA - 110V - 115V - 120V - 1 x 480V - 2 x 240V. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The E100 is a 100VA Industrial Control Transformer with epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. The extra deep, molded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead wires. The rugged construction and proven reliability of the SBE design is uniquely suited for all industrial environments. Features copper windings to reduce I2 R losses, the mounting dimensions of the redesigned. Integrally molded, flame retardant (IEC 707/ISO Class 1210) terminal blocks provide greater terminal contact area and improved conductivity. Interleaved copper windings reduce I2 R losses and maximize efficiency.

搜索关键词: E100

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sola / Hevi-Duty
部件编号:
E100
计量单位:
每 Each
RoHS:
Yes
COO:
VN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

E100 是否符合 RoHS 标准?

是的,E100 符合 RoHS 标准。

E100 的交货期是多少?

E100 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 19

可立即发货

工厂交货期 2 周

价格 (USD)

数量
单价
1
$79.84
5
$78.92
10
$69.30
20
$68.70
50
$65.66
100 +
$63.68

工具/3D模型

产品指南