HC-4
Electromechanical Relay 26.5VDC 335Ohm 15A SPDT Threaded Mount Voltage Relay ...
描述
The TE Connectivity / Kilovac Brand HC-4 is a high-performance electromechanical relay designed for reliable voltage switching in various applications. This SPDT (Single Pole Double Throw) relay has a coil voltage of 26.5VDC and a low resistance of 335 Ohm, allowing for efficient and precise control of electrical circuits. With a maximum current rating of 15A, this relay can handle high-power loads with ease. Its threaded mount design ensures secure and stable installation. The HC-4 relay offers excellent durability, long lifespan, and exceptional performance, making it an ideal choice for demanding industrial and commercial applications.
产品亮点:
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 15 Amps.
- Not RF Rated
- Coil Voltage = 26.5 VDC
搜索关键词: HC4
规格
常见问题
HC-4 是否符合 RoHS 标准?
不,HC-4 不符合 RoHS 标准。
HC-4 的交货期是多少?
HC-4 的标准交货期约为 64 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
54
可以发货 11/11/26
已订购:
150
可以发货 11/25/26
已订购:
150
可以发货 3/3/27
工厂交货期 64 周
English
中文 / 汉语
Deutsch
Español
Nederlands