help desk software
721X by te connectivity / kilovac brand
图片仅供参考 - 请查看制造商规格

721X

Electromechanical Relay 230VAC 5A SPST-NO/SPST-NC Flange Protective Relay ...

查看数据表
不符合 RoHS 规定
包装
附件
请求编程报价
已停产
合规证书

描述

1-1618092-0 is a protective reverse power relay from the 700 Series with adjustable time delay, designed for generator set protection in parallel operation. The relay features a rugged sealed construction that provides continuous and reliable operation unaffected by shock, vibration, or severe environments. It operates at line voltages of 120V, 220V, or 266V (line to neutral), with a frequency range of 50–500 Hz, and accepts current inputs of 0 to 5 amp maximum direct or from a CT with 5 amp secondary. The trip point is screwdriver adjustable from 4% to 20% of the 5 amp rating, and the time delay is adjustable from 0.5 to 20 seconds. Output contacts include one normally open and one normally closed set, each rated at 5 amp resistive at 120 VAC or 28 VDC. This relay is ideal for protecting generator sets operating in parallel by detecting reverse power conditions and providing reliable protection in demanding industrial environments.

产品亮点:

  • Relay Type = Protective Relay
  • 700 Series
  • AC Actuating System
  • Input Voltage = 230 VAC
  • Reverse Power Protection Function

搜索关键词: 721X

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Kilovac Brand
部件编号:
721X
别名/又称:
1-1618092-0
计量单位:
每 Each
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Protective Relay
AC线圈电压:
230 V
直流线圈电压:
N/A
线圈电流:
N/A
线圈阻值:
N/A
尺寸:
N/A
工作温度:
N/A
端接方式:
Screw Terminal
触点排列:
SPST-NO,SPST-NC
触点形式:
1 Form A,1 Form B
最大电流额定值:
5 A
安装方式:
Flange Mount
生命周期:
已停产

常见问题

721X 是否已停产?

是的,Te Connectivity / Kilovac Brand 的 721X 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

721X 是否符合 RoHS 标准?

不,721X 不符合 RoHS 标准。

721X 的交货期是多少?

721X 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 2

发货 today, 输入设置值。

价格 (USD)

数量
单价
1
$1,081.78
3 +
$1,027.69