LMLK1-1RLS4-31590-60-V
A single-pole, 60A, 125VDC hydraulic-magnetic circuit protector featuring mid-trip indication and a series alarm switch. ...
描述
The LMLK1-1RLS4-31590-60-V is a single-pole hydraulic-magnetic circuit protector from the LEL series, designed for reliable circuit protection and power switching. It is rated for 60 amperes at 125 VDC and features a series trip configuration with an integrated alarm switch and electrical trip capability via .110 quick connect terminals. A key feature is the mid-trip handle, which moves to a middle position upon electrical overload for easy fault detection. This VDE-approved and UL 489 listed protector utilizes stud terminals and is suitable for equipment in the international marketplace requiring precise circuit control.
搜索关键词: LMLK11RLS43159060V
规格
常见问题
LMLK1-1RLS4-31590-60-V 是否符合 RoHS 标准?
是的,LMLK1-1RLS4-31590-60-V 符合 RoHS 标准。
LMLK1-1RLS4-31590-60-V 的交货期是多少?
LMLK1-1RLS4-31590-60-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 23
可立即发货
最小订购数量: 3
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands