描述
AIRPAX / SENSATA part IELHK111-1-62-30.0-BE-01-V is a highly reliable and efficient circuit breaker designed specifically for demanding applications. This adjustable magnetic circuit breaker is capable of providing protection against overcurrent and short circuit conditions to ensure the safety and integrity of electrical systems.This particular model features a voltage rating of 30.0V and a current rating of 1-62A, making it suitable for a wide range of industrial and commercial applications. Its compact and robust construction ensures durability and longevity, even in harsh operating conditions.The IELHK111-1-62-30.0-BE-01-V circuit breaker incorporates advanced technology for accurate and precise tripping, providing reliable protection for sensitive equipment and preventing damage caused by electrical faults. It is designed for easy installation and maintenance, making it a convenient choice for professionals.Whether it is used in power distribution panels, industrial machinery, or other electrical systems, the AIRPAX / SENSATA IELHK111-1-62-30.0-BE-01-V circuit breaker ensures reliable and efficient protection, contributing to the overall safety and performance of the system.
搜索关键词: IELHK111162300BE01V
规格
常见问题
IELHK111-1-62-30.0-BE-01-V 是否符合 RoHS 标准?
是的,IELHK111-1-62-30.0-BE-01-V 符合 RoHS 标准。
IELHK111-1-62-30.0-BE-01-V 的交货期是多少?
IELHK111-1-62-30.0-BE-01-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 22
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands