help desk software
TC-400-NMH-RA-D by fairview microwave
图片仅供参考 - 请查看制造商规格
Fairview Microwave 授权经销商

TC-400-NMH-RA-D

The TC-400-NMH-RA-D is a right-angle N-type male RF connector designed for use with LMR-400 cable. ...

查看数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

The TC-400-NMH-RA-D is a 90° N-type male connector engineered for LMR-400 cable termination. It operates with a characteristic impedance of 50Ω across a frequency range of 0 to 11 GHz. Key electrical characteristics include a VSWR of 1.25 from DC to 2.5 GHz, a voltage rating of 1000V(rms), and an insulation resistance greater than 5000MΩ. The connector's construction features a brass body, a gold-plated contact pin, and a Teflon insulator, ensuring durability for over 500 mating cycles. With an operating temperature range of -55°C to +155°C, it is well-suited for demanding RF applications requiring reliable, low-loss performance.

搜索关键词: TC400NMHRAD

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Fairview Microwave
部件编号:
TC-400-NMH-RA-D
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Bag

常见问题

TC-400-NMH-RA-D 是否符合 RoHS 标准?

是的,TC-400-NMH-RA-D 符合 RoHS 标准。

TC-400-NMH-RA-D 的交货期是多少?

TC-400-NMH-RA-D 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$27.92
5
$25.29
10
$22.94
25
$21.07
50
$20.07
100
$19.11
250 +
$17.91

工具/3D模型

产品指南