YQS5925PTO
Uncoated, switch temp 120°C, 100Ω @ 25°C ...
描述
YQS5925PTO is a radially-wired bare PTC disc thermistor from the Thermometrics PTO series. It features a resistance of 100 O at 25°C (±30%), a switch temperature of 120°C, and a maximum operating voltage of 240 V. The thermistor has dimensions of 16.51 mm (A max) x 6.86 mm (B max) with a reference thickness of 8.38 mm (C ref), lead wire diameter of 0.8 mm (D ref), and minimum lead length of 38.1 mm. Constructed with a bare ceramic disc, thick silver film electrodes, and uninsulated leadwires, this low-cost solid state sensor exhibits large positive increases in resistance with temperature. Common applications include current regulation, circuit protection, and temperature measurement and control.
搜索关键词: YQS5925PTO
规格
常见问题
YQS5925PTO 是否已停产?
是的,Amphenol Advanced Sensors/Thermometrics 的 YQS5925PTO 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 YQS5925PTO?
YQS5925PTO 的推荐替代产品是 Amphenol Advanced Sensors/Thermometrics 的 YS5925PTO,可从 Master Electronics 购买。
YQS5925PTO 是否符合 RoHS 标准?
是的,YQS5925PTO 符合 RoHS 标准。
YQS5925PTO 的交货期是多少?
YQS5925PTO 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 111
可立即发货
最小订购数量: 36
English
中文 / 汉语
Deutsch
Español
Nederlands