1346550
Protective cover B24 - with single locking latch - protective cover material: Al - height: 20 mm - seal: yes - With lanyard - diameter of retaining cord eyelet: 30 mm ...
描述
The HC-B24-HCWS-PLR-BK is a plastic protective cover for size B24 sleeve housings, providing short-term protection for unmated connectors. Constructed from durable polyamide (PA) with an NBR seal, it achieves an IP66 degree of protection against dust and water. The cover features a single locking latch made of high-grade steel and is equipped with a lanyard for retention. It is designed to operate within an ambient temperature range of -20 °C to 100 °C, making it suitable for various industrial environments.
搜索关键词: 1346550
规格
常见问题
1346550 是否符合 RoHS 标准?
是的,1346550 符合 RoHS 标准。
1346550 的交货期是多少?
1346550 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 11 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands