GE1A-B10HAD24 by idec corporation
图片仅供参考 - 请查看制造商规格
IDEC Corporation 授权经销商

GE1A-B10HAD24

SPDT Time Delay Relays 24VAC/24VDC Relay/Solid State Output ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The GE1A-B10HAD24 is an ON-delay timer designed for industrial automation and control applications requiring precise time-delayed switching. It features a delayed SPDT contact plus an instantaneous SPDT contact, with a time range of 0.1 minute to 10 hours and a rated operating voltage of 24V AC/DC. The timer delivers a contact rating of 240V AC/5A and 24V DC/5A, with exceptional timing accuracy including repeat error of ±0.2% ±10 msec maximum and voltage error of ±0.5% ±10 msec maximum. It operates reliably across -10 to +55°C with 35 to 85% RH operating humidity, withstands 1,500V AC dielectric strength between power and output terminals, and achieves 100,000 minimum electrical operations at full rated load. The 8-pin octal base design with LED indicators for operational status monitoring makes it ideal for motor control, process automation, and equipment sequencing applications.

搜索关键词: GE1AB10HAD24

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
IDEC Corporation
部件编号:
GE1A-B10HAD24
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490055
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

GE1A-B10HAD24 是否符合 RoHS 标准?

是的,GE1A-B10HAD24 符合 RoHS 标准。

GE1A-B10HAD24 的交货期是多少?

GE1A-B10HAD24 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 13

发货 today, 输入设置值。

工厂交货期 9 周

价格 (USD)

数量
单价
1
$32.15
5
$29.06
10
$28.21
25
$27.09
50
$25.29
100
$24.48
250 +
$23.40

工具/3D模型