ASW3111-203
Switch Selector N.O./N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount ...
描述
The IDEC ASW3111-203 is a reliable and durable Switch Selector designed for panel mounting in a variety of applications. With a DPST configuration and a 45° Knob for easy and precise switch selection, this switch offers the versatility of both Normally Open (N.O.) and Normally Closed (N.C.) contacts. It can handle a maximum current of 10A at 440VAC or 220VDC, making it suitable for various voltage requirements. With a high power rating of 745.7VA, this switch is capable of handling demanding loads. The screw terminals ensure secure and reliable connections, and the switch is rated for up to 500,000 cycles, ensuring long-lasting performance.
搜索关键词: ASW3111203
规格
常见问题
ASW3111-203 是否符合 RoHS 标准?
是的,ASW3111-203 符合 RoHS 标准。
ASW3111-203 的交货期是多少?
ASW3111-203 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 5
发货 today, 输入设置值。
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands