help desk software

SV Microwave Interconnects for Defense Applications

Engineered for mission-critical performance, SV Microwave's RF connectors, adapters, and components deliver the reliability today's defense systems demand. With complete in-house qualification testing, industry-standard interfaces, and readily available solutions, we help support Mil/Aero and other high-reliability applications.

  • Department of Defense approved connectors, adapters and components.
  • Industry standard series include: 2.92mm, SMA, TNC, Type N.
  • Readily available through distribution.
查看更多
显示由 SV Microwave 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

58 产品结果: ""

筛选结果

58 产品

    M3933/14-01S SV Microwave
    The M3933/14-01S is a 3 dB fixed SMA plug-to-jack attenuator designed for RF applications from DC to 12.4 GHz.
    查看产品
    有存货: 18
    可立即发货 

    1
    $240.75
    3
    $237.49
    5
    $235.92
    10
    $235.33
    25 +
    $231.48
    M3933/14-21N SV Microwave
    The M3933/14-21N is a 50 Ohm, SMA plug-to-jack fixed attenuator providing 12 dB of attenuation from DC to 12.4 GH ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $399.19
    5
    $398.20
    7
    $397.20
    13
    $226.46
    19
    $163.55
    M3933/25-59S SV Microwave
    SMA Female to Male Attenuator, 18 GHz (Screened)
    查看产品
    有存货: 16
    可立即发货 

    1
    $547.03
    5
    $545.66
    7
    $544.29
    13
    $310.32
    19
    $224.12
    M3933/25-83N SV Microwave
    SMA Female to Male Attenuator, 18 GHz (Nonscreened)
    查看产品
    有存货: 13
    可立即发货 

    1
    $395.80
    5
    $394.81
    7
    $393.83
    13
    $224.53
    19
    $162.17
    M3933/14-06N SV Microwave
    The M3933/14-06N is a 1 dB, 50 Ohm fixed attenuator with SMA plug-to-jack connectors, designed for operation from ...
    查看产品
    有存货: 9
    可立即发货 

    1
    $153.27
    5
    $151.20
    10
    $150.20
    25
    $148.29
    50
    $136.32
    M3933/25-59N SV Microwave
    SMA Female to Male Attenuator, 18 GHz (Nonscreened)
    查看产品
    有存货: 9
    可立即发货 
    已订购: 25
    发货 10/14/26

    1
    $388.04
    5
    $387.07
    7
    $386.11
    13
    $220.13
    19
    $158.99
    M83517/4-31005 SV Microwave
    SMA Female Flange Mount Connector, 4 Hole (Candlestick)
    查看产品
    有存货: 9
    可立即发货 

    3
    $53.20
    5
    $53.07
    10
    $52.94
    25
    $52.81
    50
    $32.50
    M3933/25-88N SV Microwave
    SMA Female to Male Attenuator, 18 GHz (Nonscreened)
    查看产品
    有存货: 6
    可立即发货 

    1
    $181.70
    5
    $176.65
    10
    $174.23
    25
    $169.58
    50
    $154.80
    M3933/16-42N SV Microwave
    The M3933/16-42N is an 18 dB, 50 Ohm, SMA jack-to-plug fixed attenuator designed for operation from DC to 18.0 GH ...
    查看产品
    有存货: 5
    可立即发货 

    1
    $426.33
    5
    $425.26
    7
    $424.20
    13
    $241.85
    19
    $174.67
    M3933/25-69S SV Microwave
    SMA Female to Male Attenuator, 18 GHz (Screened)
    查看产品
    有存货: 5
    可立即发货 

    1
    $536.30
    5
    $534.96
    7
    $533.62
    13
    $304.24
    19
    $219.73