help desk software

SV Microwave Interconnects for Defense Applications

Engineered for mission-critical performance, SV Microwave's RF connectors, adapters, and components deliver the reliability today's defense systems demand. With complete in-house qualification testing, industry-standard interfaces, and readily available solutions, we help support Mil/Aero and other high-reliability applications.

  • Department of Defense approved connectors, adapters and components.
  • Industry standard series include: 2.92mm, SMA, TNC, Type N.
  • Readily available through distribution.
查看更多
显示由 SV Microwave 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

58 产品结果: ""

筛选结果

58 产品

    M55339/33-00001 SV Microwave
    TNC Female to Female Adapter
    查看产品
    有存货: 32
    可立即发货 

    1
    $48.59
    5
    $45.59
    10
    $44.29
    25
    $42.59
    50
    $41.29
    M3933/25-60N SV Microwave
    The M3933/25-60N is a 1 dB SMA plug-to-jack micro attenuator designed for operation from DC to 18.0 GHz.
    查看产品
    有存货: 23
    可立即发货 

    1
    $185.16
    5
    $180.01
    10
    $177.55
    25
    $172.81
    50
    $157.75
    M3933/25-63N SV Microwave
    SMA Female to Male Attenuator, 18 GHz (Nonscreened)
    查看产品
    有存货: 24
    可立即发货 

    1
    $406.52
    5
    $405.51
    7
    $404.49
    13
    $230.62
    19
    $166.56
    M39012/56-3007 SV Microwave
    The M39012/56-3007 is a right-angle SMA plug connector designed for solder attachment to RG-316 coaxial cable.
    查看产品
    有存货: 107
    可立即发货 
    已订购: 15
    发货 10/19/26

    1
    $112.34
    5
    $112.06
    10
    $111.78
    25
    $111.50
    50
    $59.03
    M3933/25-78N SV Microwave
    SMA Female to Male Attenuator, 18 GHz (Nonscreened)
    查看产品
    有存货: 20
    可立即发货 

    1
    $181.70
    5
    $176.65
    10
    $174.23
    25
    $169.58
    50
    $154.80
    M3933/25-62N SV Microwave
    The M3933/25-62N is a 2 dB SMA plug-to-jack micro attenuator designed for operation from DC to 18.0 GHz.
    查看产品
    有存货: 25
    可立即发货 

    1
    $185.16
    5
    $180.01
    10
    $177.55
    25
    $172.81
    50
    $157.75
    M39012/26B0006 SV Microwave
    The M39012/26B0006 is a TNC plug connector designed for crimp-on termination with RG-142 and RG-400 coaxial cable ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $53.78
    5
    $50.68
    10
    $49.92
    25
    $47.87
    50
    $47.75
    M3933/25-64N SV Microwave
    The M3933/25-64N is a 3 dB, 50 Ohm fixed SMA attenuator designed for operation from DC to 18.0 GHz.
    查看产品
    有存货: 5
    可立即发货 
    已订购: 45
    发货 11/2/26

    1
    $181.70
    5
    $176.65
    10
    $174.23
    25
    $169.58
    50
    $154.80
    M3933/25-80N SV Microwave
    SMA Female to Male Attenuator, 18 GHz (Nonscreened)
    查看产品
    有存货: 19
    可立即发货 

    1
    $388.04
    5
    $387.07
    7
    $386.11
    13
    $220.13
    19
    $158.99
    M39012/55-3007 SV Microwave
    SMA Male Cable Connector, Lockwire Holes, for RG-174 Cable
    查看产品
    已订购: 100
    发货 11/2/26

    1
    $37.89
    5
    $35.46
    10
    $34.42
    25
    $33.04
    50
    $31.99