help desk software

Advanced Energy's AC-DC External Adapters for Industrial and Medical Applications

Our range of external AC-DC power adapters includes plug-in wall-mount and desktop models rated from 3 W to 240 W. We offer a wide range of output voltage outputs with industry leading EMI and EMC filtering options. All of these power adapters feature wide-range AC inputs suitable for any part of the world and overload protection. 

  • Broad portfolio ranging from 3 W to 240 W with models certified to both ITE and Medical safety standards
  • Comprehensive line of external adapters available in Class I and Class II input
  • Wide range of output volate with connector options suitiable for medical and high specification industrial applications
  • Available in both wall mount and desktop versions meeting various IP ratings for rugged applications
  • Industry leading EMI and EMC filtering options
  • Overboard protection
See More

200 PRODUCT RESULTS FOR ""

Filter Results

200 PRODUCTS

    ME40A2403N01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 24V 1.7A 40W
    查看产品
    有存货: 285
    可立即发货 

    3
    $74.17
    10
    $73.99
    25
    $73.81
    50
    $73.62
    63
    $73.44
    ME20A4803B01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 48V 0.42A 20W
    查看产品
    有存货: 279
    可立即发货 

    4
    $45.35
    10
    $45.24
    25
    $45.12
    50
    $45.01
    63
    $44.90
    ME30A1503F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 15V 2A 30W
    查看产品
    有存货: 277
    可立即发货 

    1
    $21.23
    5
    $20.50
    10
    $20.01
    25
    $19.70
    50
    $19.28
    ME30A2403C01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 24V 1.33A 30W
    查看产品
    有存货: 270
    可立即发货 

    4
    $57.20
    10
    $57.06
    25
    $56.92
    50
    $56.77
    63
    $56.63
    ME20A0503F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 5V 3A 15W
    查看产品
    有存货: 265
    可立即发货 

    5
    $19.94
    10
    $19.02
    25
    $18.45
    50
    $17.92
    100
    $16.93
    TE30A1203B01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 12V 2.5A 30W
    查看产品
    有存货: 252
    可立即发货 

    1
    $42.62
    5
    $30.52
    10
    $28.54
    25
    $27.64
    50
    $26.50
    ME10A0503B01 SL Power / Advanced Energy
    The ME10A0503B01 is a 10W medical-grade external wall-plug power supply with a single 5.0V output and interchange ...
    查看产品
    已订购: 257
    Ships 6/17/26

    1
    $23.11
    5
    $17.87
    10
    $17.37
    25
    $16.74
    50
    $16.26
    ME20A0503C01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 5V 3A 15W
    查看产品
    有存货: 250
    可立即发货 

    5
    $42.12
    10
    $42.01
    25
    $41.91
    50
    $41.80
    63
    $41.70
    SLE60SPD96B01 SL Power / Advanced Energy
    Pwr Supply, Ac-Dc, 12V/15V/20V, 3A/3A/3A Rohs Compliant: Yes |Sl Power SLE60SPD96B01
    查看产品
    有存货: 250
    可立即发货 

    1
    $29.51
    5
    $27.81
    10
    $27.74
    25
    $26.99
    50
    $26.26
    TE30A2402F01 SL Power / Advanced Energy
    30 W, Single Output, 24 VDC@1.33 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 236
    可立即发货 

    4
    $55.08
    10
    $54.95
    25
    $54.80
    50
    $54.67
    63
    $54.53