help desk software

Advanced Energy's AC-DC External Adapters for Industrial and Medical Applications

Our range of external AC-DC power adapters includes plug-in wall-mount and desktop models rated from 3 W to 240 W. We offer a wide range of output voltage outputs with industry leading EMI and EMC filtering options. All of these power adapters feature wide-range AC inputs suitable for any part of the world and overload protection. 

  • Broad portfolio ranging from 3 W to 240 W with models certified to both ITE and Medical safety standards
  • Comprehensive line of external adapters available in Class I and Class II input
  • Wide range of output volate with connector options suitiable for medical and high specification industrial applications
  • Available in both wall mount and desktop versions meeting various IP ratings for rugged applications
  • Industry leading EMI and EMC filtering options
  • Overboard protection
See More

200 PRODUCT RESULTS FOR ""

Filter Results

200 PRODUCTS

    TE240A2451F01 SL Power / Advanced Energy
    AC/DC Power Supply - Desktop (Class I) - 90 to 264VAC Input - 10A, 24V Output - 240W - Level VI Efficiency - Rect ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $179.27
    5
    $167.02
    10
    $164.60
    24
    $157.21
    72
    $153.99
    ME30A1203F01 SL Power / Advanced Energy
    The ME30A1203F01 is a 30W medical-grade, single-output AC-DC external power supply with a Class I desktop configu ...
    查看产品
    有存货: 198
    可立即发货 

    1
    $30.52
    5
    $23.36
    10
    $22.75
    25
    $21.70
    50
    $21.30
    ME10A0541B01 SL Power / Advanced Energy
    10 W, Single Output, 5 VDC@2 A Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 247
    可立即发货 

    3
    $45.79
    25
    $45.10
    50
    $44.43
    63
    $43.76
    125
    $23.36
    ME20A0903F01 SL Power / Advanced Energy
    Ac-Dc Regulated Power Supply Module, 1 Output, 18W, Hybrid |Sl Power ME20A0903F01
    查看产品
    有存货: 240
    可立即发货 

    5
    $19.08
    10
    $18.53
    25
    $17.81
    50
    $17.26
    100
    $16.72
    ME240A4851N01 SL Power / Advanced Energy
    AC to DC Power Supply Single-Output 48V 5A 240W
    查看产品
    有存货: 24
    可立即发货 

    1
    $477.52
    6
    $476.33
    12
    $252.17
    18
    $177.46
    24 +
    $173.91
    TE30A1803B01 SL Power / Advanced Energy
    30 W, Single Output, 18 VDC@1.67 A Industrial International Wallmount AC-DC Power Supply
    查看产品
    有存货: 24
    可立即发货 

    4
    $56.28
    10
    $56.14
    25
    $56.00
    50
    $55.86
    63
    $55.72
    ME10A0503C01 SL Power / Advanced Energy
    10 W, Single Output, 5 VDC@2.0 A Medical US Wallmount AC-DC Power Supply
    查看产品
    有存货: 239
    可立即发货 

    5
    $37.12
    10
    $37.03
    25
    $36.92
    50
    $36.83
    63
    $36.74
    TE60A1803N01 SL Power / Advanced Energy
    60 W, Single Output, 18 VDC@3.4 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 238
    可立即发货 

    3
    $86.07
    10
    $85.86
    25
    $85.64
    50
    $85.43
    63
    $85.21
    ME60A1803N01 SL Power / Advanced Energy
    ME60A 60 W 18 V Level VI Adaptor (Class II) Desktop IEC60320 C8 Input Receptacle
    查看产品
    有存货: 236
    可立即发货 

    2
    $94.22
    10
    $93.99
    25
    $93.75
    50
    $93.52
    63
    $93.29
    ME60A0903F01 SL Power / Advanced Energy
    Power Supply AC to DC External Single Output 9V 6A 56W Medical Grade
    查看产品
    有存货: 233
    可立即发货 

    2
    $94.22
    10
    $93.99
    25
    $93.75
    50
    $93.52
    63
    $93.29