help desk software

Advanced Energy Open-Frame AC-DC Power Supplies For Industrial and Medical Applications

Advanced Energy is a leading provider of low to medium power open-frame AC-DC power supplies, offering a wide portfolio of high performance and reliable solutions for medical and industrial applications. Our range extends from 10 watts to 800 watts, offering an exceptionally wide variety of configuration options.

  • Broad portfolio ranging from 10 W to 800 W with most models certified to both ITE and Medical safety standards in the same part number.
  • Medical products available in Type B, BF and CF versions.
  • Highest convection ratings available in the market.
  • Available with a choice of single or multiple isolated outputs with numerous different voltage combinations, and a considerable number also provide auxiliary outputs for powering fans and standby circuits.
  • All our low to medium power AC-DC power supplies are high efficiency switch-mode designs and feature a universal AC input, making them suitable for use almost anywhere in the world.
See More

231 PRODUCT RESULTS FOR ""

Filter Results

231 PRODUCTS

    ME10A0503B01 SL Power / Advanced Energy
    The ME10A0503B01 is a 10W medical-grade external wall-plug power supply with a single 5.0V output and interchange ...
    查看产品
    已订购: 257
    Ships 6/17/26

    1
    $23.11
    5
    $17.87
    10
    $17.37
    25
    $16.74
    50
    $16.26
    TF1500A15K SL Power / Advanced Energy
    1500W Single Output AC to DC Power Supplies
    查看产品
    有存货: 33
    可立即发货 

    1
    $1,656.25
    5
    $1,652.10
    11
    $1,647.97
    21
    $881.79
    32
    $590.86
    NGB660S48K SL Power / Advanced Energy
    The NGB660S48K is a medical and industrial grade, single-output AC-DC power supply that delivers 660W of power at ...
    查看产品
    22 WEEKS

    8
    $604.08
    16
    $318.82
    24
    $219.26
    32 +
    $214.87
    已订购: 24
    Ships 8/17/26

    1
    $196.21
    5
    $190.76
    10
    $188.15
    24
    $183.13
    72
    $180.72
    NGB660S24K SL Power / Advanced Energy
    660 W, Single Output, 24 VDC@27.2 A Industrial/Medical U-Frame AC-DC Power Supply
    查看产品
    有存货: 26
    可立即发货 

    1
    $247.15
    5
    $235.32
    8
    $229.89
    16
    $224.47
    24
    $223.26
    TF800A12K SL Power / Advanced Energy
    800W Single Output Power Supply
    查看产品
    有存货: 26
    可立即发货 

    1
    $1,041.96
    5
    $1,039.35
    10
    $1,036.75
    18
    $1,034.16
    36
    $528.20
    ME240A4851N01 SL Power / Advanced Energy
    AC to DC Power Supply Single-Output 48V 5A 240W
    查看产品
    有存货: 24
    可立即发货 

    1
    $477.52
    6
    $476.33
    12
    $252.17
    18
    $177.46
    24 +
    $173.91
    NGB425S12K-C SL Power / Advanced Energy
    Switching Power Supplies NGB425S12K-C
    查看产品
    有存货: 24
    可立即发货 

    1
    $237.49
    5
    $217.24
    10
    $208.30
    20
    $206.24
    30
    $204.20
    TE240A2451F01 SL Power / Advanced Energy
    AC/DC Power Supply - Desktop (Class I) - 90 to 264VAC Input - 10A, 24V Output - 240W - Level VI Efficiency - Rect ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $179.27
    5
    $167.02
    10
    $164.60
    24
    $157.21
    72
    $153.99
    TE30A1803B01 SL Power / Advanced Energy
    30 W, Single Output, 18 VDC@1.67 A Industrial International Wallmount AC-DC Power Supply
    查看产品
    有存货: 24
    可立即发货 

    4
    $56.28
    10
    $56.14
    25
    $56.00
    50
    $55.86
    63
    $55.72