help desk software

Advanced Energy Open-Frame AC-DC Power Supplies For Industrial and Medical Applications

Advanced Energy is a leading provider of low to medium power open-frame AC-DC power supplies, offering a wide portfolio of high performance and reliable solutions for medical and industrial applications. Our range extends from 10 watts to 800 watts, offering an exceptionally wide variety of configuration options.

  • Broad portfolio ranging from 10 W to 800 W with most models certified to both ITE and Medical safety standards in the same part number.
  • Medical products available in Type B, BF and CF versions.
  • Highest convection ratings available in the market.
  • Available with a choice of single or multiple isolated outputs with numerous different voltage combinations, and a considerable number also provide auxiliary outputs for powering fans and standby circuits.
  • All our low to medium power AC-DC power supplies are high efficiency switch-mode designs and feature a universal AC input, making them suitable for use almost anywhere in the world.
See More

231 PRODUCT RESULTS FOR ""

Filter Results

231 PRODUCTS

    NGB250S24K SL Power / Advanced Energy
    250 W, Single Output, 24 VDC@10.4 A Industrial/Medical Open Frame AC-DC Power Supply
    查看产品
    已订购: 40
    Ships 8/3/26

    1
    $149.60
    5
    $132.47
    10
    $123.23
    40
    $119.76
    80
    $119.16
    NGB250S48K SL Power / Advanced Energy
    The NGB250S48K is a Class I, single-output AC/DC power supply that provides a nominal 48V output with up to 250W ...
    查看产品
    有存货: 40
    可立即发货 

    1
    $102.48
    5
    $98.51
    10
    $96.41
    40
    $93.27
    80
    $92.70
    NGB425S24K SL Power / Advanced Energy
    The NGB425S24K is a 425W single-output AC-DC power supply with a 24V output, designed for medical and industrial ...
    查看产品
    有存货: 7
    可立即发货 
    已订购: 40
    Ships 7/13/26

    1
    $167.28
    5
    $161.95
    10
    $154.79
    40
    $151.25
    80
    $149.83
    NGB425S48K SL Power / Advanced Energy
    The NGB425S48K is a medical and industrial grade single-output AC-DC power supply that provides a nominal 48V out ...
    查看产品
    已订购: 80
    Ships 5/25/26

    1
    $167.00
    5
    $161.16
    10
    $154.79
    40
    $151.25
    80
    $149.47
    GE150A1551F01 SL Power / Advanced Energy
    Desktop AC Adapters 145W 15V 9.67A Med 6 pin
    查看产品
    有存货: 39
    可立即发货 

    1
    $215.96
    5
    $215.42
    10
    $132.57
    15
    $104.95
    20 +
    $102.85
    TF3000A60K SL Power / Advanced Energy
    The TF3000A60K is an industrial-grade, fan-cooled AC-DC power supply that provides a single 60Vdc output with up ...
    查看产品
    有存货: 38
    可立即发货 

    1
    $808.89
    3
    $803.56
    5 +
    $793.33
    MINT3110A1708K01 SL Power / Advanced Energy
    The MINT3110A1708K01 is a medical-grade, triple-output AC-DC power supply providing 5V, +15V, and -15V outputs in ...
    查看产品
    已订购: 40
    Ships 5/15/26

    1
    $133.14
    5
    $131.05
    10
    $124.15
    40
    $121.84
    80
    $120.63
    NGB425S12K SL Power / Advanced Energy
    AC/DC Power Supply Single-OUT 12V 19.5(Conduction)A/19.5(Convection)A/30(Forced Air)A 365W
    查看产品
    有存货: 34
    可立即发货 

    1
    $395.70
    5
    $394.71
    10
    $393.72
    20
    $208.44
    30
    $146.68
    ME40A1203N01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 12V 3.4A 40W
    查看产品
    有存货: 34
    可立即发货 

    3
    $74.17
    10
    $73.99
    25
    $73.81
    50
    $73.62
    63
    $73.44
    TE90A1503N01 SL Power / Advanced Energy
    90 W, Single Output, 15 VDC@6.0 A Industrial Desktop AC-DC Power Supply
    查看产品
    6 WEEKS

    25
    $158.13
    50
    $83.72
    75
    $58.91
    100 +
    $57.73