help desk software

Advanced Energy's AC-DC External Adapters for Industrial and Medical Applications

Our range of external AC-DC power adapters includes plug-in wall-mount and desktop models rated from 3 W to 240 W. We offer a wide range of output voltage outputs with industry leading EMI and EMC filtering options. All of these power adapters feature wide-range AC inputs suitable for any part of the world and overload protection. 

  • Broad portfolio ranging from 3 W to 240 W with models certified to both ITE and Medical safety standards
  • Comprehensive line of external adapters available in Class I and Class II input
  • Wide range of output volate with connector options suitiable for medical and high specification industrial applications
  • Available in both wall mount and desktop versions meeting various IP ratings for rugged applications
  • Industry leading EMI and EMC filtering options
  • Overboard protection
See More

200 PRODUCT RESULTS FOR ""

Filter Results

200 PRODUCTS

    SLE06S0903B01 SL Power / Advanced Energy
    5.4 W, Single Output, 9 VDC@0.6 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 100
    可立即发货 

    10
    $17.62
    25
    $17.58
    50
    $17.53
    63
    $17.49
    125
    $10.85
    SLE12S1203B01 SL Power / Advanced Energy
    12 W, Single Output, 12 VDC@1.0 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 100
    可立即发货 

    10
    $23.36
    25
    $23.30
    50
    $23.25
    63
    $23.19
    125
    $14.38
    SLE12S1803B01 SL Power / Advanced Energy
    12 W, Single Output, 18 VDC@0.6 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 100
    可立即发货 

    10
    $23.36
    25
    $23.30
    50
    $23.25
    63
    $23.19
    125
    $14.38
    SLE36S2403B01 SL Power / Advanced Energy
    36 W, Single Output, 24 VDC@1.5 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 100
    可立即发货 

    5
    $52.68
    25
    $51.89
    50
    $51.11
    125
    $50.35
    250
    $26.57
    ME240A2851F01 SL Power / Advanced Energy
    AC/DC External (Class I) Adapter - 1 Output - 240W - 100 to 264V Supply - 28V at 8.6A - Enclosed.
    查看产品
    有存货: 1
    可立即发货 

    1
    $279.32
    6
    $221.43
    12
    $218.37
    18
    $217.82
    24 +
    $215.87
    GE150A2451F01 SL Power / Advanced Energy
    Desktop AC Adapters 150W 24V 6.25A Med 6 pin
    查看产品
    有存货: 3
    可立即发货 
    已订购: 20
    Ships 10/16/26

    1
    $181.42
    5
    $156.72
    10
    $149.21
    20
    $138.91
    60
    $134.97
    SLE12S2403B01 SL Power / Advanced Energy
    12 W, Single Output, 24 VDC@0.5 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    10 WEEKS

    5
    $15.50
    25
    $14.05
    50
    $13.42
    100
    $12.84
    250
    $12.32
    6 WEEKS

    90
    $53.39
    180
    $28.18
    270
    $19.38
    360 +
    $18.99
    6 WEEKS

    90
    $53.39
    180
    $28.18
    270
    $19.38
    360 +
    $18.99
    6 WEEKS

    90
    $53.39
    180
    $28.18
    270
    $19.38
    360 +
    $18.99