help desk software

Advanced Energy's AC-DC External Adapters for Industrial and Medical Applications

Our range of external AC-DC power adapters includes plug-in wall-mount and desktop models rated from 3 W to 240 W. We offer a wide range of output voltage outputs with industry leading EMI and EMC filtering options. All of these power adapters feature wide-range AC inputs suitable for any part of the world and overload protection. 

  • Broad portfolio ranging from 3 W to 240 W with models certified to both ITE and Medical safety standards
  • Comprehensive line of external adapters available in Class I and Class II input
  • Wide range of output volate with connector options suitiable for medical and high specification industrial applications
  • Available in both wall mount and desktop versions meeting various IP ratings for rugged applications
  • Industry leading EMI and EMC filtering options
  • Overboard protection
See More

200 PRODUCT RESULTS FOR ""

Filter Results

200 PRODUCTS

    SLE24S4803B01 SL Power / Advanced Energy
    24 W, Single Output, 48 VDC@0.5 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 120
    可立即发货 

    10
    $38.86
    25
    $38.76
    50
    $38.67
    63
    $38.57
    125
    $20.58
    SLE36S0903B01 SL Power / Advanced Energy
    27 W, Single Output, 9 VDC@3.0 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 120
    可立即发货 

    5
    $13.54
    24
    $13.27
    48
    $13.03
    96
    $12.77
    500 +
    $12.53
    SLE36S3603B01 SL Power / Advanced Energy
    36 W, Single Output, 36 VDC@1.0 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 120
    可立即发货 

    5
    $13.54
    24
    $13.27
    48
    $13.03
    96
    $12.77
    500 +
    $12.53
    SLE48S2403F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 24V 2A 48W
    查看产品
    有存货: 120
    可立即发货 

    4
    $52.64
    10
    $52.51
    25
    $52.37
    50
    $52.24
    63
    $52.11
    SLE65S1503F01 SL Power / Advanced Energy
    65 Watts Single Output External Power Adapters
    查看产品
    有存货: 120
    可立即发货 

    3
    $73.27
    10
    $73.08
    25
    $72.90
    50
    $72.72
    63
    $72.54
    SLE65S1503N01 SL Power / Advanced Energy
    65 Watts Single Output External Power Adapters
    查看产品
    有存货: 120
    可立即发货 

    3
    $73.27
    10
    $73.08
    25
    $72.90
    50
    $72.72
    63
    $72.54
    有存货: 12
    可立即发货 

    1
    $116.75
    3
    $112.07
    13
    $107.59
    32
    $103.30
    98 +
    $99.16
    SLE18S2403B01 SL Power / Advanced Energy
    18 W, Single Output, 24 VDC@0.7 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 119
    可立即发货 

    10
    $16.78
    25
    $15.21
    50
    $14.52
    100
    $13.90
    250
    $13.33
    SLE65S1203N01 SL Power / Advanced Energy
    65 Watts Single Output External Power Adapters
    查看产品
    有存货: 119
    可立即发货 

    3
    $73.27
    10
    $73.08
    25
    $72.90
    50
    $72.72
    63
    $72.54
    SLE18S1203B01 SL Power / Advanced Energy
    18 W, Single Output, 12 VDC@1.5 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 118
    可立即发货 

    10
    $16.45
    25
    $14.91
    50
    $14.24
    100
    $13.63
    250
    $13.07