help desk software

Advanced Energy Open-Frame AC-DC Power Supplies For Industrial and Medical Applications

Advanced Energy is a leading provider of low to medium power open-frame AC-DC power supplies, offering a wide portfolio of high performance and reliable solutions for medical and industrial applications. Our range extends from 10 watts to 800 watts, offering an exceptionally wide variety of configuration options.

  • Broad portfolio ranging from 10 W to 800 W with most models certified to both ITE and Medical safety standards in the same part number.
  • Medical products available in Type B, BF and CF versions.
  • Highest convection ratings available in the market.
  • Available with a choice of single or multiple isolated outputs with numerous different voltage combinations, and a considerable number also provide auxiliary outputs for powering fans and standby circuits.
  • All our low to medium power AC-DC power supplies are high efficiency switch-mode designs and feature a universal AC input, making them suitable for use almost anywhere in the world.
See More

231 PRODUCT RESULTS FOR ""

Filter Results

231 PRODUCTS

    ME20A0503F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 5V 3A 15W
    查看产品
    有存货: 265
    可立即发货 

    5
    $22.93
    10
    $21.88
    25
    $21.23
    50
    $20.60
    100
    $19.48
    TE30A2403F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 24V 1.33A 30W
    查看产品
    有存货: 497
    可立即发货 

    1
    $31.43
    5
    $29.40
    10
    $28.05
    25
    $27.21
    50
    $26.04
    TE10A1202B01 SL Power / Advanced Energy
    Ac/Dc Wall Mount Adapter 12V 12W |Sl Power TE10A1202B01
    查看产品
    有存货: 488
    可立即发货 

    5
    $40.56
    10
    $40.45
    25
    $40.35
    50
    $40.25
    63
    $40.15
    TE20A0903N01 SL Power / Advanced Energy
    18 W, Single Output, 9 VDC@2.0 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 480
    可立即发货 

    5
    $41.87
    10
    $41.77
    25
    $41.66
    50
    $41.56
    63
    $41.45
    TE20A2403N01 SL Power / Advanced Energy
    20 W, Single Output, 24 VDC@0.83 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 480
    可立即发货 

    5
    $41.87
    10
    $41.77
    25
    $41.66
    50
    $41.56
    63
    $41.45
    TE20A4803N01 SL Power / Advanced Energy
    TE20A 48V 20W Level VI (Class II) Desktop Adaptor - IEC60320 C8 Input Receptacle
    查看产品
    有存货: 475
    可立即发货 

    5
    $41.87
    10
    $41.77
    25
    $41.66
    50
    $41.56
    63
    $41.45
    TE20A1203N01 SL Power / Advanced Energy
    18 W, Single Output, 12 VDC@1.5 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 479
    可立即发货 

    5
    $41.87
    10
    $41.77
    25
    $41.66
    50
    $41.56
    63
    $41.45
    TE40A1203N01 SL Power / Advanced Energy
    Ac-Dc Regulated Power Supply Module |Sl Power TE40A1203N01
    查看产品
    有存货: 474
    可立即发货 

    3
    $75.72
    10
    $75.53
    25
    $75.35
    50
    $75.15
    63
    $74.97
    TE10A0503N01 SL Power / Advanced Energy
    10 W, Single Output, 5 VDC@2.0 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 475
    可立即发货 

    10
    $34.97
    25
    $34.88
    50
    $34.80
    63
    $34.71
    125
    $18.52
    TE10A1203N01 SL Power / Advanced Energy
    12 W, Single Output, 12 VDC@1.0 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 468
    可立即发货 

    10
    $34.97
    25
    $34.88
    50
    $34.80
    63
    $34.71
    125
    $18.52