help desk software

Advanced Energy Open-Frame AC-DC Power Supplies For Industrial and Medical Applications

Advanced Energy is a leading provider of low to medium power open-frame AC-DC power supplies, offering a wide portfolio of high performance and reliable solutions for medical and industrial applications. Our range extends from 10 watts to 800 watts, offering an exceptionally wide variety of configuration options.

  • Broad portfolio ranging from 10 W to 800 W with most models certified to both ITE and Medical safety standards in the same part number.
  • Medical products available in Type B, BF and CF versions.
  • Highest convection ratings available in the market.
  • Available with a choice of single or multiple isolated outputs with numerous different voltage combinations, and a considerable number also provide auxiliary outputs for powering fans and standby circuits.
  • All our low to medium power AC-DC power supplies are high efficiency switch-mode designs and feature a universal AC input, making them suitable for use almost anywhere in the world.
See More

231 PRODUCT RESULTS FOR ""

Filter Results

231 PRODUCTS

    TE20A0903F01 SL Power / Advanced Energy
    AC/DC External Desktop (Class I) Adapter - Cord (Sold Separately) Input - 90 to 264VAC - 2A 9VDC Output - 18W - 5 ...
    查看产品
    有存货: 2996
    可立即发货 

    4
    $20.22
    10
    $19.29
    25
    $18.71
    50
    $18.17
    100
    $17.18
    ME30A0503F01 SL Power / Advanced Energy
    The ME30A0503F01 is a 20W medical-grade external AC-DC power supply that delivers a regulated 5.0V output.
    查看产品
    有存货: 1453
    可立即发货 

    1
    $32.06
    5
    $28.47
    10
    $27.18
    25
    $25.67
    50
    $24.75
    TE40A2402B01 SL Power / Advanced Energy
    AC/DC External Wall Mount (Class II) Adapter - Fixed Blade / Multi-Blade (Sold Separately) Input - 90 to 264VAC - ...
    查看产品
    有存货: 801
    可立即发货 

    1
    $33.66
    10
    $26.54
    25
    $24.84
    50
    $24.32
    63
    $24.26
    TE10A1203F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 12V 1A 12W
    查看产品
    有存货: 671
    可立即发货 

    5
    $16.93
    10
    $16.15
    25
    $15.67
    50
    $15.21
    100
    $14.38
    ME60A1203F01 SL Power / Advanced Energy
    The ME60A1203F01 is a 60W, 12V single-output external AC-DC power supply designed for medical applications.
    查看产品
    有存货: 646
    可立即发货 

    2
    $110.54
    10
    $110.25
    25
    $109.98
    50
    $109.70
    63
    $109.44
    ME20A1203N01 SL Power / Advanced Energy
    External Desktop (Class II) Adapter - 12V - 1.5A - 18W - Adapter Cord (Sold Separately) - 59" (1.50m) Cord Length ...
    查看产品
    有存货: 568
    可立即发货 

    5
    $48.44
    10
    $48.32
    25
    $48.21
    50
    $48.08
    63
    $47.96
    SLE06S1203B01 SL Power / Advanced Energy
    6.0 W, Single Output, 12 VDC@0.5 A Industrial/Medical International Wallmount AC-DC Power Supply
    查看产品
    有存货: 568
    可立即发货 

    8
    $18.01
    10
    $17.97
    25
    $17.93
    50
    $17.88
    63
    $17.84
    ME10A2403F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 24V 0.5A 12W
    查看产品
    有存货: 395
    可立即发货 

    5
    $44.38
    10
    $44.27
    25
    $44.16
    50
    $44.04
    63
    $43.93
    ME10A0503F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 5V 2A 10W
    查看产品
    有存货: 516
    可立即发货 

    5
    $21.57
    10
    $20.81
    25
    $19.64
    50
    $18.76
    100
    $18.11
    TE30A0503B01 SL Power / Advanced Energy
    External Wall Mount (Class II) Adapter - Fixed Blade, Multi-Blade (Sold Separately) - 90 to 264 VAC Input - 4A 5V ...
    查看产品
    有存货: 516
    可立即发货 

    1
    $25.20
    5
    $24.33
    10
    $23.75
    25
    $23.39
    50
    $22.89