help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IELH11-1REC4-52F-50.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 50A
    查看产品
    有存货: 13
    可立即发货 

    3
    $195.23
    6
    $194.74
    12
    $189.07
    21
    $188.59
    51
    $116.55
    IULNK1-1-52-100. Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 100A - 80 VDC - 1 Pole - Toggle - Panel Mount.
    查看产品
    有存货: 11
    可立即发货 

    3
    $140.80
    6
    $103.49
    12
    $96.06
    21
    $93.76
    51
    $57.90
    IALNK1-1-53-80.0 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 80A - Lever - Chassis Mount.
    查看产品
    有存货: 28
    可立即发货 

    3
    $140.80
    6
    $103.49
    12
    $96.06
    21
    $93.76
    51
    $57.90
    IELK1-1-52-80.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 80A
    查看产品
    有存货: 414
    可立即发货 

    3
    $122.85
    6
    $120.18
    12
    $116.38
    21
    $97.33
    51
    $76.14
    IELK1-1-72-20.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 20A
    查看产品
    有存货: 32
    可立即发货 

    3
    $73.71
    6
    $65.18
    12
    $63.77
    21
    $54.16
    51
    $43.06
    IULHK11-1-52-30.0-01 Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1-52-30.0-01
    查看产品
    有存货: 34
    可立即发货 

    3
    $219.21
    6
    $187.36
    12
    $160.56
    21
    $127.62
    51
    $93.06
    IULHK11-1-52-10.0-01 Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1-52-10.0-01
    查看产品
    有存货: 10
    可立即发货 

    3
    $180.44
    6
    $132.90
    12
    $125.01
    21
    $124.70
    51
    $76.60
    IELK1-1-52-15.0-01-V Sensata / AIRPAX
    The IELK1-1-52-15.0-01-V is a single-pole, 15.0A hydraulic-magnetic circuit protector with stud terminals and a D ...
    查看产品
    有存货: 11
    可立即发货 

    3
    $73.71
    6
    $69.61
    12
    $68.10
    21
    $62.63
    51
    $43.06
    IELHK11-1-62-50.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 50A
    查看产品
    有存货: 40
    可立即发货 

    3
    $177.93
    6
    $174.06
    12
    $168.56
    21
    $142.10
    51
    $103.99
    IELK1-1-61-20.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 20A
    查看产品
    有存货: 10
    可立即发货 

    3
    $73.54
    6
    $69.46
    12
    $67.95
    21
    $65.80
    51
    $37.42