help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    LELK1-1REC4-30326-20 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 20A - 80V DC - 1 Pole - Lever - Panel Mount.
    查看产品
    有存货: 19
    可立即发货 

    3
    $116.76
    6
    $114.22
    12
    $110.62
    21
    $110.34
    51
    $90.69
    LEL12-1REC5-37583-30-G1-V Sensata / AIRPAX
    Circuit Breaker (Hydraulic Delay) - Two Pole - 30 A 240 VAC - Not Illuminated - Screw Terminals.
    查看产品
    有存货: 21
    可立即发货 

    3
    $239.46
    6
    $177.25
    12
    $166.47
    21
    $164.25
    51
    $102.29
    LMLHK11-1-62-15.0-F-01-V Sensata / AIRPAX
    A two-pole, 15.0A hydraulic magnetic circuit protector designed for series trip overcurrent protection in 50/60Hz ...
    查看产品
    有存货: 1
    可立即发货 

    1
    $220.781
    3
    $200.710
    6
    $194.370
    12
    $193.880
    21
    $193.400
    IELK1-1-61-10.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 10A
    查看产品
    有存货: 54
    可立即发货 

    3
    $75.37
    6
    $55.40
    12
    $51.46
    21
    $50.26
    51
    $31.03
    IELHK111-1-62-80.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 80A
    查看产品
    有存货: 19
    可立即发货 

    1
    $367.64
    3
    $356.09
    6 +
    $255.27
    LELBXK1-40594-30-V Sensata / AIRPAX
    Hydraulic Magnetic Circuit Breaker Device
    查看产品
    有存货: 50
    可立即发货 

    3
    $94.69
    6
    $86.69
    12
    $84.81
    21
    $64.88
    51
    $46.52
    LEL111-1-62-10.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 10A
    查看产品
    有存货: 2
    可立即发货 

    1
    $295.64
    3
    $287.43
    6
    $214.69
    12
    $202.00
    21 +
    $196.61
    LELK11-39949-5-V Sensata / AIRPAX
    Circuit Breaker, 2-Pole, 5A, 50/60Hz
    查看产品
    9 周

    3
    $193.46
    6
    $142.53
    12
    $134.07
    21
    $133.73
    51
    $82.15
    IELHK11-1-62-20.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 20A
    查看产品
    有存货: 8
    可立即发货 

    3
    $180.44
    6
    $132.90
    12
    $125.01
    21
    $124.70
    51
    $76.60
    LELK1-1REC4-30326-10 Sensata / AIRPAX
    The LELK1-1REC4-30326-10 is a single-pole, series-trip hydraulic magnetic circuit protector with an integrated au ...
    查看产品
    有存货: 20
    可立即发货 

    3
    $116.76
    6
    $114.22
    12
    $110.62
    21
    $110.34
    51
    $90.69