help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    IELK11-1REC4-62-30.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 30A 240VAC/415VAC
    查看产品
    已订购: 28
    发货 9/21/26

    3
    $150.89
    6
    $142.48
    12
    $137.01
    21
    $121.82
    51
    $88.98
    IELHK11-1-72-10.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 10A
    查看产品
    有存货: 34
    可立即发货 

    3
    $177.93
    6
    $174.06
    12
    $168.56
    21
    $142.10
    51
    $103.99
    IALNPK111-34536-1 Sensata / AIRPAX
    Circuit Breaker Hyd Mag 1 pl 65VDC 200A panel seal | Sensata - Airpax IALNPK111-34536-1
    查看产品
    有存货: 2
    可立即发货 

    1
    $503.18
    3
    $490.40
    6 +
    $366.39
    IELBXM111-36394-2-V Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 2A - 250/415VAC - 3 Pole - Rocker.
    查看产品
    有存货: 6
    可立即发货 

    1
    $262.10
    3
    $243.70
    6
    $226.12
    12
    $225.55
    21 +
    $210.25
    IULNK1-1-51-10.0 Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC
    查看产品
    有存货: 26
    可立即发货 

    3
    $94.16
    6
    $93.47
    12
    $93.01
    21
    $92.78
    51
    $92.55
    IULNK1-1-52-35.0-K Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 35A
    查看产品
    有存货: 4
    可立即发货 

    3
    $105.72
    6
    $103.42
    12
    $100.16
    21
    $80.78
    51
    $57.36
    IULHK111-1-42-20.0-B-91 Sensata / AIRPAX
    Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 20A AC DC - Lever - Panel Mount.
    查看产品
    有存货: 13
    可立即发货 

    1
    $338.28
    3
    $327.65
    6
    $317.30
    12
    $306.42
    21 +
    $234.91
    LMLK1-1RLS4-32742-13 Sensata / AIRPAX
    Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 70A - 80VDC - Series With Alarm Switch - Electrical Trip - ...
    查看产品
    有存货: 15
    可立即发货 

    3
    $206.00
    6
    $199.49
    12
    $167.15
    21
    $110.13
    51
    $85.45
    LEL111-1-62-25.0-01-V Sensata / AIRPAX
    The LEL111-1-62-25.0-01-V is a three-pole, 25.0A hydraulic-magnetic circuit protector with a long delay curve for ...
    查看产品
    有存货: 31
    可立即发货 

    1
    $376.37
    3
    $346.42
    6
    $266.22
    12
    $258.29
    21 +
    $174.31
    IULNK1-1-72-10.0-K Sensata / AIRPAX
    Circuit Breaker Magnetic 1Pole 10A
    查看产品
    有存货: 15
    可立即发货 

    3
    $105.93
    6
    $105.66
    12
    $103.63
    21
    $100.35
    51
    $65.61