help desk software

Sensata | Airpax IAL/CEL/LEL Series Hydraulic Magnetic Circuit Breakers

Sensata | Airpax IAL/CEL/LEL series hydraulic-magnetic circuit protectors deliver reliable circuit protection, precise circuit control, and cost-effective power switching for industrial and commercial equipment used in global markets.

  • Hydraulic-magnetic technology for accurate circuit protection and reliable switching
  • Available in standard, auxiliary switch, shunt, and relay configurations
  • Multiple delay options and ratings for DC, 50/60Hz, and 400Hz applications
  • IEL/LEL versions meet IEC spacing requirements for installation in equipment that must comply with IEC 601 and 950 and VDE 0730, 0804, and 0805
  • Global approvals available, including UL, TUV, CSA, and CCC certifications depending on model
  • High-current CEL options with ratings up to 125A single-pole and 400A in parallel 4-pole configurations
查看更多

199 产品结果: ""

筛选结果

199 产品

    LELHK11-1-62-10.0-U-01-V Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC
    查看产品
    有存货: 440
    可立即发货 

    3
    $168.24
    6
    $167.41
    12
    $167.00
    21
    $166.58
    51
    $166.16
    IELHK111-1-62-50.0-EK-01-V Sensata / AIRPAX
    Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1-62-50.0-EK-01-V
    查看产品
    有存货: 196
    可立即发货 

    1
    $356.61
    3
    $347.48
    6
    $306.87
    12
    $269.47
    21 +
    $214.25
    LELHK11-1-62-7.00-U-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 7A 250VAC
    查看产品
    有存货: 405
    可立即发货 

    3
    $167.41
    6
    $167.00
    12
    $166.58
    21
    $141.20
    51
    $103.27
    LELHK111-1-62-5.00-U-01-V Sensata / AIRPAX
    Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 5A 240VAC - Lever Actuator - Panel Mount.
    查看产品
    已订购: 375
    发货 10/8/26

    1
    $269.56
    3
    $264.93
    6
    $263.64
    12
    $262.98
    21 +
    $262.32
    LELHK111-1-62-30.0-U-01-V Sensata / AIRPAX
    Circuit Breaker Hydraulic Magnetic 3Pole 30A 120VAC/240VAC
    查看产品
    有存货: 37
    可立即发货 

    1
    $383.20
    3
    $371.16
    6
    $296.12
    12
    $279.54
    21 +
    $228.85
    LELHK11-1-62-15.0-U-01-V Sensata / AIRPAX
    Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 15A 240VAC 80VDC - Lever Actuator - Panel Mount.
    查看产品
    已订购: 164
    发货 11/9/26

    3
    $249.14
    6
    $241.27
    12
    $163.11
    21
    $133.24
    51
    $103.37
    IULNK111-1-62-63.0 Sensata / AIRPAX
    Circuit Breaker Magnetic 3Pole 63A
    查看产品
    有存货: 15
    可立即发货 

    1
    $404.32
    3
    $379.25
    6 +
    $338.08
    LELK1-1RS4-30452-60 Sensata / AIRPAX
    AIRPAX 60 AMP DC BULLET BREAKER
    查看产品
    有存货: 13
    可立即发货 
    已订购: 25
    发货 11/2/26

    3
    $140.08
    6
    $139.05
    12
    $138.37
    21
    $138.02
    51
    $134.45
    LELHK11-1-62-40.0-U-01-V Sensata / AIRPAX
    The LELHK11-1-62-40.0-U-01-V is a two-pole, 40A hydraulic-magnetic circuit protector with a long time delay for 5 ...
    查看产品
    有存货: 75
    可立即发货 

    3
    $190.67
    6
    $186.52
    12
    $180.63
    21
    $152.35
    51
    $111.43
    IELHK11-1-72-30.0-01-V Sensata / AIRPAX
    Circuit Breaker Magnetic 2Pole 30A
    查看产品
    有存货: 28
    可立即发货 

    3
    $158.16
    6
    $157.00
    12
    $156.23
    21
    $155.84
    51
    $152.26