help desk software

RAFI——为自动化提供解决方案

从 AGV 和 AMR 到输送机和穿梭系统,RAFI 深谙您的需求,提供恰当的控制元件,让您的自动化系统始终顺畅、可靠地运行。

  • 专为紧凑型应用打造——采用前后一体化设计,配备纤薄的 9.2 mm 轮廓,非常适合空间受限的安装环境
  • 密封坚固的元件——采用 M12 连接的产品达到 IP 67 防护等级(标配可选 IP 69),适用于户外环境——无需额外外壳
  • 集成的激活/未激活状态指示——支持需要活动信号提示的系统(如手持设备),并配备符合 DIN EN ISO 13850 标准的急停功能
  • 超紧凑型安装——仅需 16 mm 开孔,且以低电压(3 V)运行,简化在狭小空间中的集成
  • 灵活的即插即用部署——采用 M12 即插即用安装方式,并提供 IO-Link 兼容性,实现无缝连接与快速安装
  • 多样化产品阵容——包括 RAMO®(无外壳、经济高效、位置灵活)、RAFIX(16.2–30.3 mm 开孔、IP 65、耐用的 FS-TECH)以及 E-盒(紧凑型、应急就绪、IP 65)等专业产品
查看更多

491 产品结果: ""

筛选结果

491 产品

    1.20.124.018/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC + 1 N ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $38.841
    100
    $35.310
    250
    $33.270
    500 +
    $33.190
    1.20.124.019/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 2 NC
    查看产品
    有存货: 4
    可立即发货 

    1
    $25.74
    100
    $23.40
    250
    $22.68
    500 +
    $22.63
    1.20.124.020/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 2 NO
    查看产品
    有存货: 74
    可立即发货 

    5
    $36.98
    10
    $30.68
    25
    $28.16
    50
    $26.63
    100
    $25.26
    1.20.124.023/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling and lamp socket, screw terminals, 1 NC, 1 NC
    查看产品
    有存货: 9
    可立即发货 

    1
    $27.643
    100 +
    $25.130
    1.20.124.024/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling and lamp socket, screw terminals, 1 NO, 1 NO
    查看产品
    有存货: 85
    可立即发货 

    1
    $65.384
    100
    $59.440
    250
    $59.280
    500 +
    $56.130
    1.20.124.030/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling and lamp socket, screw terminals, 2 NO
    查看产品
    有存货: 8
    可立即发货 

    1
    $55.473
    100
    $50.430
    250
    $50.310
    500 +
    $50.180
    1.20.124.102/0000 RAFI INC
    RAFIX 22 QR - Contact block with gold contacts, with coupling, without lamp socket, screw terminals, 1 NO
    查看产品
    有存货: 41
    可立即发货 

    3
    $27.75
    10
    $21.88
    25
    $20.56
    50
    $19.83
    100
    $18.93
    1.20.124.104/0000 RAFI INC
    RAFIX 22 QR - Contact block with gold contacts, with coupling, without lamp socket, screw terminals, 1 NO, 1 NO
    查看产品
    有存货: 50
    可立即发货 

    1
    $22.187
    100 +
    $20.170
    1.20.124.118/0000 RAFI INC
    RAFIX 22 QR - Contact block with gold contacts, with coupling, without lamp socket, screw terminals, 1 NC + 1 NO, ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $50.765
    100
    $46.150
    250
    $46.030
    500 +
    $45.230
    1.20.124.119/0000 RAFI INC
    RAFIX 22 QR - Contact block with gold contacts, with coupling, without lamp socket, screw terminals, 2 NC
    查看产品
    有存货: 11
    可立即发货 

    5
    $40.48
    10
    $37.85
    25
    $36.66
    50
    $35.15
    100
    $34.96