help desk software

RAFI——为自动化提供解决方案

从 AGV 和 AMR 到输送机和穿梭系统,RAFI 深谙您的需求,提供恰当的控制元件,让您的自动化系统始终顺畅、可靠地运行。

  • 专为紧凑型应用打造——采用前后一体化设计,配备纤薄的 9.2 mm 轮廓,非常适合空间受限的安装环境
  • 密封坚固的元件——采用 M12 连接的产品达到 IP 67 防护等级(标配可选 IP 69),适用于户外环境——无需额外外壳
  • 集成的激活/未激活状态指示——支持需要活动信号提示的系统(如手持设备),并配备符合 DIN EN ISO 13850 标准的急停功能
  • 超紧凑型安装——仅需 16 mm 开孔,且以低电压(3 V)运行,简化在狭小空间中的集成
  • 灵活的即插即用部署——采用 M12 即插即用安装方式,并提供 IO-Link 兼容性,实现无缝连接与快速安装
  • 多样化产品阵容——包括 RAMO®(无外壳、经济高效、位置灵活)、RAFIX(16.2–30.3 mm 开孔、IP 65、耐用的 FS-TECH)以及 E-盒(紧凑型、应急就绪、IP 65)等专业产品
查看更多

491 产品结果: ""

筛选结果

491 产品

    1.20.123.101/0000 RAFI INC
    RAFIX 16 - Universal contact block, silver contacts, with lamp socket, screw terminals
    查看产品
    有存货: 10
    可立即发货 

    2
    $35.68
    5
    $33.40
    20
    $31.44
    40
    $30.46
    60
    $29.89
    1.20.123.111/0000 RAFI INC
    RAFIX 16 - Universal contact block, gold contacts, with lamp socket, screw terminals
    查看产品
    有存货: 15
    可立即发货 

    2
    $53.15
    5
    $53.02
    10
    $39.77
    15
    $37.12
    20 +
    $36.37
    1.20.123.113/0000 RAFI INC
    RAFIX 16 - Universal contact block, gold contacts, with lamp socket, screw terminals
    查看产品
    有存货: 16
    可立即发货 

    3
    $39.42
    15
    $37.77
    30
    $36.25
    146
    $34.81
    437 +
    $33.35
    1.20.123.921/0000 RAFI INC
    RAFIX 16 - Universal contact block with coupling monitoring, 2 NC + 1 NO, momentary, silver contacts
    查看产品
    有存货: 20
    可立即发货 

    1
    $53.58
    5
    $37.13
    20
    $33.97
    40
    $32.89
    60
    $31.23
    1.20.124.001/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC
    查看产品
    有存货: 75
    可立即发货 

    1
    $18.557
    10
    $16.870
    30
    $15.780
    50
    $15.280
    100
    $14.650
    1.20.124.002/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NO
    查看产品
    有存货: 1
    可立即发货 

    1
    $15.818
    10
    $14.380
    30
    $13.770
    50
    $13.490
    100
    $12.420
    1.20.124.003/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC, 1 NC
    查看产品
    有存货: 45
    可立即发货 

    1
    $34.243
    100
    $31.130
    250
    $31.060
    500 +
    $29.000
    1.20.124.004/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NO, 1 NO
    查看产品
    有存货: 1
    可立即发货 

    1
    $38.863
    5
    $35.330
    10
    $31.550
    25
    $30.100
    50
    $28.650
    1.20.124.005/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NO, 1 NC
    查看产品
    有存货: 84
    可立即发货 

    1
    $35.717
    10
    $32.470
    30
    $29.750
    50
    $28.650
    100
    $27.730
    1.20.124.017/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC + 1 N ...
    查看产品
    12 周

    10
    $25.98
    30
    $24.47
    50
    $24.12
    100
    $21.74
    250
    $20.10