help desk software

Marathon Special Products Power Distribution Blocks

Marathon® Special Products power blocks are either UL recognized or listed. Most have either CSA certification or cUR recognition for Canadian customers, as well as compliance to CE (Component IEC 60947-7-1).

  • Splicer & Distribution - Open Style: 60 - 2280 Amps, up to 600 Volts. Splicer power blocks provide the same number of wire inputs as outputs, and distribution power blocks provide multiple load outputs per each incoming wire.
  • Splicer & Distribution - Enclosed (EPB): 115 - 760 Amps, up to 600 Volts. This series consists of an enclosed, modular single pole design that provides touch-proof protection for splicer and distribution connector styles.
See More
Show products manufactured by Marathon Special Products
授权经销商
Information
产品规格范围 在线聊天 技术支持

284 PRODUCT RESULTS FOR ""

Filter Results

284 PRODUCTS

    1453606 Marathon Special Products
    Conn Power Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 410A
    查看产品
    有存货: 4
    可立即发货 
    已订购: 4
    Ships 9/2/26

    1
    $1,001.06
    3
    $998.56
    5 +
    $996.06
    1453610 Marathon Special Products
    Conn Power Splicer/Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 760A
    查看产品
    有存货: 18
    可立即发货 

    1
    $479.02
    3
    $417.51
    5 +
    $415.42
    1453615 Marathon Special Products
    Power Terminal Block - Phenolic Insulator - 1680A - 600V - 3 Pole - Panel Mount.
    查看产品
    有存货: 15
    可立即发货 

    1
    $1,230.44
    3
    $1,224.29
    5 +
    $1,218.17
    1453992 Marathon Special Products
    Panel Mount Barrier Terminal Block - 760 A - 600 V - 3 Pole - 2 Screw - 4 AWG.
    查看产品
    有存货: 2
    可立即发货 
    已订购: 20
    Ships 7/6/26

    1
    $1,116.52
    3
    $1,113.73
    5 +
    $1,110.94