help desk software

Marathon Special Products Power Distribution Blocks

Marathon® Special Products power blocks are either UL recognized or listed. Most have either CSA certification or cUR recognition for Canadian customers, as well as compliance to CE (Component IEC 60947-7-1).

  • Splicer & Distribution - Open Style: 60 - 2280 Amps, up to 600 Volts. Splicer power blocks provide the same number of wire inputs as outputs, and distribution power blocks provide multiple load outputs per each incoming wire.
  • Splicer & Distribution - Enclosed (EPB): 115 - 760 Amps, up to 600 Volts. This series consists of an enclosed, modular single pole design that provides touch-proof protection for splicer and distribution connector styles.
See More
Show products manufactured by Marathon Special Products
授权经销商
Information
产品规格范围 在线聊天 技术支持

284 PRODUCT RESULTS FOR ""

Filter Results

284 PRODUCTS

    1443553 Marathon Special Products
    Conn Power Stud Blocks 3 POS 47.8mm Screw ST Cable Mount 230A
    查看产品
    有存货: 4
    可立即发货 

    1
    $437.02
    3
    $414.02
    5 +
    $356.06
    1443557 Marathon Special Products
    Conn Power Terminal Block 6 POS Screw Cable Mount 420A
    查看产品
    16 WEEKS

    1
    $569.46
    3
    $553.86
    5 +
    $552.48
    1443560 Marathon Special Products
    Power Distribution Block - 3 Poles - 335A 600V - (1) 400 kcmil to #6 AWG Line / (8) #2 to #14 AWG Load - Phenolic ...
    查看产品
    有存货: 7
    可立即发货 

    1
    $398.44
    3
    $273.85
    5 +
    $265.63
    1443575 Marathon Special Products
    Conn Power Splicer/Stud Blocks 3 POS 47.8mm Screw ST Cable Mount 380A
    查看产品
    有存货: 10
    可立即发货 

    1
    $339.75
    3
    $330.99
    5
    $326.79
    10
    $217.87
    20 +
    $212.50
    1443614 Marathon Special Products
    Conn Power Stud Blocks 3 POS 47.8mm Screw ST Cable Mount 840A
    查看产品
    有存货: 8
    可立即发货 

    1
    $525.80
    3
    $481.39
    5 +
    $478.98
    1451129 Marathon Special Products
    Conn Power Splicer Blocks 4 POS Screw ST Cable Mount 620A
    查看产品
    16 WEEKS

    1
    $269.60
    3
    $262.11
    5
    $261.45
    10
    $258.52
    20 +
    $167.75
    1451301 Marathon Special Products
    Splicer / Distribution Power Block - 1 Pole - 760A 600V - (2) 500 kcmil to #4 Line / (2) 500 kcmil to #4 Load - P ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $287.44
    3
    $265.57
    5
    $236.60
    10
    $205.75
    20 +
    $205.23
    1451552 Marathon Special Products
    Conn Power Distribution Blocks 1 POS 68.2mm Screw Cable Mount 380A
    查看产品
    有存货: 13
    可立即发货 

    1
    $300.91
    3
    $274.79
    5
    $273.45
    10
    $272.77
    20 +
    $272.09
    1451573 Marathon Special Products
    Power Terminal Block - 1 Pole - 360A - 600V AC/DC - Line: (1) 3/8"-16x1-7/16" Stud - Load: (2) 3/8"-16x1-7/16" St ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $272.48
    5
    $224.29
    10
    $195.04
    20
    $194.55
    50
    $194.07
    1451579 Marathon Special Products
    Conn Power Distribution Blocks 1 POS Screw ST Cable Mount 380A
    查看产品
    有存货: 6
    可立即发货 

    1
    $247.52
    3
    $244.17
    5
    $242.56
    10
    $241.95
    20 +
    $159.65