help desk software

Marathon Special Products Power Distribution Blocks

Marathon® Special Products power blocks are either UL recognized or listed. Most have either CSA certification or cUR recognition for Canadian customers, as well as compliance to CE (Component IEC 60947-7-1).

  • Splicer & Distribution - Open Style: 60 - 2280 Amps, up to 600 Volts. Splicer power blocks provide the same number of wire inputs as outputs, and distribution power blocks provide multiple load outputs per each incoming wire.
  • Splicer & Distribution - Enclosed (EPB): 115 - 760 Amps, up to 600 Volts. This series consists of an enclosed, modular single pole design that provides touch-proof protection for splicer and distribution connector styles.
See More
Show products manufactured by Marathon Special Products
授权经销商
Information
产品规格范围 在线聊天 技术支持

284 PRODUCT RESULTS FOR ""

Filter Results

284 PRODUCTS

    1422570 Marathon Special Products
    Conn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A
    查看产品
    有存货: 13
    可立即发货 
    已订购: 192
    Ships 7/9/26

    1
    $154.28
    5
    $131.14
    10
    $127.00
    20
    $126.68
    50
    $126.37
    1422572 Marathon Special Products
    Conn Power Splicer Blocks 4 POS 20.6mm Screw Cable Mount 175A
    查看产品
    有存货: 36
    可立即发货 

    1
    $84.48
    5
    $64.77
    10
    $57.51
    25
    $51.36
    50
    $51.23
    1422574 Marathon Special Products
    Conn Power Splicer Blocks 2 POS 20.6mm Screw ST Cable Mount 175A
    查看产品
    有存货: 33
    可立即发货 

    1
    $71.56
    5
    $49.38
    10
    $40.54
    25
    $39.66
    50
    $38.41
    1422970 Marathon Special Products
    Power Terminal Block - 2 Pole - 175A - 600V AC/DC - Line: (1) 2/0 - #14 AWG - Load: (4) 4 - #14 AWG - DIN Rail/Pa ...
    查看产品
    有存货: 28
    可立即发货 

    1
    $334.50
    3
    $327.23
    5
    $291.55
    10
    $253.52
    20 +
    $252.25
    1423120 Marathon Special Products
    Power Splicer Block - 3 Pole - 175A 600V - (1) 2/0 to #14 AWG / (1) 2/0 to #14 AWG - Phenolic - Open Style.
    查看产品
    Discontinued & Replaced

    1423121 Marathon Special Products
    Conn Power Splicer Blocks 6 POS 20.6mm Screw ST Cable Mount 175A
    查看产品
    16 WEEKS

    1
    $415.90
    3
    $410.12
    5 +
    $404.51
    1423123 Marathon Special Products
    Conn Power Stud Blocks 6 POS 38.9mm Screw Cable Mount 200A
    查看产品
    有存货: 20
    可立即发货 
    已订购: 240
    Ships 8/24/26

    1
    $71.27
    5
    $59.39
    10
    $58.10
    25
    $56.26
    50
    $56.12
    1423307 Marathon Special Products
    Connector |Marathon Special Products 1423307
    查看产品
    16 WEEKS

    1
    $72.79
    5
    $64.95
    10
    $63.01
    25
    $40.80
    50
    $38.56
    1423552 Marathon Special Products
    Conn Power Splicer Blocks 6 POS 20.6mm Screw Cable Mount 115A
    查看产品
    有存货: 25
    可立即发货 
    已订购: 96
    Ships 7/24/26

    1
    $90.08
    5
    $69.07
    10
    $61.33
    25
    $54.76
    50
    $54.62
    1423553 Marathon Special Products
    Conn Power Splicer Blocks 3 POS 20.6mm Screw ST Cable Mount 175A
    查看产品
    有存货: 40
    可立即发货 

    1
    $108.83
    5
    $90.69
    10
    $88.72
    25
    $85.92
    50
    $85.70