help desk software

Marathon Special Products Power Distribution Blocks

Marathon® Special Products power blocks are either UL recognized or listed. Most have either CSA certification or cUR recognition for Canadian customers, as well as compliance to CE (Component IEC 60947-7-1).

  • Splicer & Distribution - Open Style: 60 - 2280 Amps, up to 600 Volts. Splicer power blocks provide the same number of wire inputs as outputs, and distribution power blocks provide multiple load outputs per each incoming wire.
  • Splicer & Distribution - Enclosed (EPB): 115 - 760 Amps, up to 600 Volts. This series consists of an enclosed, modular single pole design that provides touch-proof protection for splicer and distribution connector styles.
See More
Show products manufactured by Marathon Special Products
授权经销商
Information
产品规格范围 在线聊天 技术支持

284 PRODUCT RESULTS FOR ""

Filter Results

284 PRODUCTS

    1421552 Marathon Special Products
    Conn Power Splicer Blocks F 2 POS Screw Cable Mount 115A
    查看产品
    16 WEEKS

    1
    $27.24
    5
    $25.48
    10
    $24.31
    25
    $23.58
    50
    $15.28
    1421553 Marathon Special Products
    The 1421553 is a single-pole power terminal block rated for 175 Amps and 600 Volts AC/DC.
    查看产品
    16 WEEKS

    1
    $38.05
    5
    $33.95
    10
    $33.87
    25
    $31.99
    50
    $21.32
    1421570 Marathon Special Products
    Conn Power Distribution Blocks 1 POS Screw Cable Mount 175A
    查看产品
    有存货: 84
    可立即发货 

    1
    $79.66
    5
    $72.57
    10
    $65.38
    25
    $65.06
    50
    $64.90
    1421572 Marathon Special Products
    Conn Power Splicer Blocks F 2 POS Screw Cable Mount 175A
    查看产品
    有存货: 43
    可立即发货 

    1
    $37.84
    5
    $33.77
    10
    $33.68
    25
    $31.81
    50
    $21.20
    1421970 Marathon Special Products
    Conn Power Terminal Block F 1 POS Screw Cable Mount 175A
    查看产品
    有存货: 47
    可立即发货 

    1
    $146.31
    5
    $144.33
    10
    $143.38
    20
    $143.02
    50
    $94.37
    1422121 Marathon Special Products
    Conn Power Splicer Blocks 4 POS 20.6mm Screw ST Cable Mount 175A
    查看产品
    有存货: 22
    可立即发货 
    已订购: 24
    Ships 8/24/26

    1
    $274.54
    3
    $253.65
    5
    $245.64
    10
    $245.03
    20 +
    $244.42
    1422122 Marathon Special Products
    Conn Power Stud Blocks 4 POS 20.6mm Screw Cable Mount 200A
    查看产品
    有存货: 8
    可立即发货 
    已订购: 264
    Ships 6/25/26

    1
    $46.11
    5
    $41.01
    10
    $36.89
    25
    $36.62
    50
    $36.44
    1422123 Marathon Special Products
    Conn Power Stud Blocks 4 POS 20.6mm Screw Cable Mount 200A
    查看产品
    有存货: 132
    可立即发货 

    1
    $80.72
    5
    $52.42
    10
    $44.93
    25
    $40.53
    50
    $39.25
    1422307 Marathon Special Products
    1422307 - Marathon Special Products
    查看产品
    有存货: 3
    可立即发货 

    1
    $42.48
    5
    $40.03
    10
    $39.43
    25
    $25.91
    50
    $25.21
    1422553 Marathon Special Products
    The 1422553 is a power terminal block rated for 175A and 600V designed for high-current power distribution.
    查看产品
    有存货: 46
    可立即发货 

    1
    $58.95
    5
    $52.60
    10
    $51.03
    25
    $33.03
    50
    $31.22