help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SSCDRRN010NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 88
    可立即发货 

    1
    $42.47
    5
    $40.02
    10
    $39.42
    25
    $38.58
    50
    $37.80
    V3L-1376 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 1A 125VAC 10VDC 1.39N Screw Mount
    查看产品
    30 WEEKS

    2
    $660.12
    3
    $541.64
    4
    $482.40
    5 +
    $472.75
    3010AN Honeywell
    The 3010AN is a general-purpose Variable Reluctance Sensor (VRS) designed for speed sensing applications.
    查看产品
    有存货: 49
    可立即发货 

    1
    $240.42
    5
    $210.45
    10
    $209.92
    20
    $209.40
    50
    $208.87
    363X500 Honeywell
    Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.81mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole
    查看产品
    有存货: 92
    可立即发货 

    1
    $10.527
    150
    $9.570
    200 +
    $8.880
    385000M8659 Honeywell
    Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (39.7 X 27.79 X 36.12mm) Solder Lug Panel M ...
    查看产品
    有存货: 300
    可立即发货 

    5 +
    $13.99
    53C22.5MEG Honeywell
    Res Conductive Plastic POT 2.5M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 130
    可立即发货 

    1
    $20.71
    10
    $19.52
    25
    $18.46
    50
    $18.06
    100
    $16.99
    AML21GBA2BA Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 73
    可立即发货 

    1
    $112.89
    5
    $112.61
    10
    $112.33
    13
    $112.05
    25
    $71.71
    AML24GBE2AA04 Honeywell
    Switch, Rocker - 2x28V Lamps - SPDT - ON-OFF-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    33 WEEKS

    25
    $148.11
    50
    $146.65
    75
    $145.20
    100 +
    $143.76
    AML56-E10K Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 98
    可立即发货 

    35
    $3.79
    50
    $2.97
    100
    $2.73
    500
    $2.43
    1,000
    $2.38
    BFL1-BW4 Honeywell
    Switch Limit N.O./N.C. SPDT Spring Wire Conduit 0.5A 250VDC 1.95N Rotary Screw Mount
    查看产品
    有存货: 10
    可立即发货 
    已订购: 30
    Ships 12/14/26

    1
    $112.71
    5
    $110.86
    10
    $84.62
    20
    $84.19
    50
    $82.85