help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BFL1-AW2 Honeywell
    Switch Limit N.O./N.C. SPDT Plastic Rod Conduit 5A 277VAC 1/10HP 1.95N Rotary Screw Mount
    查看产品
    已订购: 195
    Ships 6/1/26

    1
    $103.35
    5
    $101.66
    10
    $101.15
    20
    $100.64
    50
    $100.14
    BZ-2RD-A2 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Overtravel Plunger Act ...
    查看产品
    有存货: 865
    可立即发货 

    5
    $15.26
    10
    $15.07
    25
    $14.77
    50
    $14.37
    100
    $14.14
    BZ-7RD-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 94
    可立即发货 

    1
    $14.68
    10
    $13.83
    25
    $13.62
    50
    $13.42
    100
    $13.06
    GLCB07A1B-3 Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    已订购: 48
    Ships 8/3/26

    1
    $85.34
    5
    $84.35
    10
    $79.48
    20
    $77.97
    50
    $75.64
    GLZ301-F01 Honeywell
    Switch Access Limit Switch Body
    查看产品
    有存货: 91
    可立即发货 

    1
    $62.39
    5
    $58.80
    10
    $57.91
    25
    $55.54
    50
    $55.40
    GLZ52B Honeywell
    MICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm to 91,5 mm [1.5 in to 3.6 in] Adjustable Length Roller L ...
    查看产品
    有存货: 43
    可立即发货 

    1
    $28.76
    5
    $27.10
    10
    $27.04
    25
    $23.81
    50
    $23.17
    LSZ1D Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head Only, For Use with LSD Series To ...
    查看产品
    有存货: 38
    可立即发货 

    1
    $243.34
    5
    $238.19
    10
    $212.82
    20
    $209.03
    50
    $208.51
    NGCMA10AX01B Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 108
    可立即发货 

    1
    $62.07
    5
    $61.35
    10
    $50.29
    30
    $45.96
    60
    $45.66
    V7-1F37D8-271-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 3 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 449
    可立即发货 

    5
    $6.49
    10
    $6.47
    25
    $6.46
    50
    $6.44
    100
    $4.83
    102MG11 Honeywell
    The 102MG11 is a sintered Alnico VIII bar magnet with a threaded shaft, designed for actuating Hall-effect and ma ...
    查看产品
    有存货: 28
    可立即发货 

    1
    $46.70
    5
    $41.42
    10
    $39.67
    25
    $37.69
    50
    $36.60