help desk software

Honeywell 开关与传感器,适用于工业和仓储应用

借助Honeywell开关,为传送带、机械臂和夹爪以及感应分拣等高要求应用实现更安全、更高效的作业。

  • 铰接式机械臂 - 行业从人工拣选分拣向自动化转变,实现了成本节约和错误率降低。
  • 机器人夹爪 - 对能够拣选从重型箱体到精细食品等各种物品的机器人技术的需求日益增长。
  • 感应分拣 - 仓储业正从人工分拣流程向自动化分拣转变。
  • 传送带 - 电子商务的增长增加了对配送中心和仓库的需求。
查看更多

515 产品结果: ""

筛选结果

515 产品

    PX3AN1BS045BSCHX Honeywell
    Heavy Duty Pressure Transducers
    查看产品
    有存货: 17
    可立即发货 

    2
    $90.16
    5
    $89.92
    10
    $89.70
    15
    $89.47
    30
    $55.06
    V7-1B29P07-022 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, E ...
    查看产品
    7 周

    100
    $2.22
    300
    $2.12
    500
    $2.06
    1,000
    $1.95
    2,500
    $1.89
    V7-1C37D855-002 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 15.1 A 125, 250, or 277 Va ...
    查看产品
    2 周

    50
    $16.25
    100
    $10.00
    150
    $7.92
    200 +
    $7.76
    V7-1X1AD9C1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 6 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 606
    可立即发货 

    5
    $16.14
    10
    $12.50
    25
    $11.84
    50
    $9.99
    100
    $9.23
    V7-1Z29E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 25 A 277 Vac, [125 - 225g] M ...
    查看产品
    有存货: 18963
    可立即发货 

    5
    $6.13
    25
    $4.06
    200
    $3.43
    400
    $3.17
    600
    $3.02
    V7-2H15D8-000-2 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), No Electrical Rating, Pin Plu ...
    查看产品
    有存货: 3000
    可立即发货 

    30
    $7.12
    50
    $7.10
    100
    $5.32
    150
    $4.97
    200 +
    $4.87
    V7-4A18E9 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 210
    可立即发货 

    10
    $4.97
    50
    $4.45
    200
    $3.96
    400
    $3.94
    600
    $3.48
    V7-7H25D8-263-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), No Electrical Rating, 32,8 m ...
    查看产品
    有存货: 1326
    可立即发货 

    5
    $6.39
    25
    $4.88
    200
    $4.39
    400
    $4.28
    600
    $4.22
    1CPSA1B Honeywell
    Switch Safety Interlock N.O./N.C. DPST Eyelet Pull 600VAC 250VDC Screw Mount Conduit 1000000Cycles
    查看产品
    有存货: 20
    可立即发货 

    1
    $416.15
    3
    $408.00
    5 +
    $394.96
    BZ-2R Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 428
    可立即发货 

    5
    $14.37
    25
    $13.32
    50
    $12.53
    100
    $11.85
    250
    $11.71