help desk software

Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
查看更多

724 产品结果: ""

筛选结果

724 产品

    151-01426 HellermannTyton
    The 151-01426 is a screw-mounted Ratchet P-Clamp designed for securing cables and hoses with bundle diameters fro ...
    查看产品
    有存货: 254
    可立即发货 

    10
    $4.76
    25
    $3.77
    50
    $3.29
    75
    $3.26
    150
    $3.05
    151-01478 HellermannTyton
    Ratchet P-Clamp - 0.76 - 1.42" Bundle Dia - 180° Med - 0.41" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 140/ctn
    查看产品
    有存货: 130
    可立即发货 

    10
    $6.12
    50
    $4.28
    140
    $4.00
    280
    $3.71
    560
    $3.45
    151-01424 HellermannTyton
    Ratchet P-Clamp - 0.24 - 0.54" Bundle Dia - 180° Long - 0.51" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 200/ctn
    查看产品
    有存货: 1650
    可立即发货 

    10
    $5.06
    100
    $3.34
    250
    $3.23
    550
    $3.10
    1,100
    $3.07
    151-01917 HellermannTyton
    Ratchet P-Clamp - 0.24 - 0.54" Bundle Dia - 180° Medium - 0.41" Hole Dia - PA66HIRHSUV/SS304 - Black - 200/ctn
    查看产品
    有存货: 1650
    可立即发货 

    10
    $3.01
    50
    $2.69
    200
    $2.63
    400
    $2.57
    600
    $2.52
    133-00034 HellermannTyton
    The 133-00034 is a 2-piece, 8.0-inch long cable tie with an integrated fir tree mount for securing bundles in rou ...
    查看产品
    有存货: 6064
    可立即发货 

    1,000
    $0.776
    3,000
    $0.751
    5,000
    $0.746
    8,000
    $0.742
    10,000
    $0.740
    IT50RT0UVK2 HellermannTyton
    MilSpec Identification Tie - 8" Long - MS3368 - 50lb Tensile Strength - PA66UV - Black - 50/pkg
    查看产品
    有存货: 500
    可立即发货 

    50
    $1.236
    500
    $1.054
    1,000
    $0.995
    2,000
    $0.976
    4,000
    $0.946
    111-01936 HellermannTyton
    Cable Tie - 4" Long - UL Rated - 18lb Tensile Strength - PA66 - White - 100/pkg
    查看产品
    有存货: 13400
    可立即发货 

    300
    $0.1532
    2,500
    $0.0744
    5,000
    $0.0728
    7,500
    $0.0719
    25,000
    $0.0693
    QTTIE0HS HellermannTyton
    Cable Tie for QS101 - 18lb Tensile Strength - PA66HSW - Black - 5000 Ties/Reel - 2 Reels/Carton
    查看产品
    有存货: 2
    可立即发货 

    2
    $380.74
    4
    $376.98
    6 +
    $373.24
    151-01629 HellermannTyton
    High Heat High Bond Acrylic Adh Base - 0.75 x 0.75" - Use T18-T30 Tie - PA66HIRHSUV - Black - 100/pkg
    查看产品
    有存货: 6417
    可立即发货 

    100
    $0.635
    300
    $0.633
    1,000
    $0.622
    2,500
    $0.620
    5,000
    $0.618
    148-90052 HellermannTyton
    HelaCon Plus Mini - Push-In Style Wire Connector - Double Spring - 6-Port - (PC) - Violet - 250/pkg
    查看产品
    有存货: 7
    可立即发货 

    1
    $123.60
    4
    $101.98
    7
    $98.77
    10
    $97.79
    13 +
    $93.77