help desk software

Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
查看更多

724 产品结果: ""

筛选结果

724 产品

    157-00222 HellermannTyton
    1-Piece Cable Tie/Oval Fir Tree Mount/Disc - 9"L - 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Mou ...
    查看产品
    有存货: 2000
    可立即发货 

    500
    $0.3881
    1,000
    $0.3576
    2,500
    $0.3522
    5,000
    $0.3405
    7,500
    $0.3376
    157-00226 HellermannTyton
    Stud Mount Lateral Cable Tie - Stud Diameter .2" - 50lbs - 6.0" Long - PA66HS - Black - 500/pkg
    查看产品
    有存货: 1500
    可立即发货 

    500
    $0.3701
    1,000
    $0.3443
    2,500
    $0.3200
    5,000
    $0.2888
    7,500
    $0.2859
    157-00232 HellermannTyton
    1-Pc Cable Tie/Oval Fir Tree Mount/Disc - 8.6"L - 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12.0 mm Moun ...
    查看产品
    有存货: 500
    可立即发货 
    已订购: 2000
    发货 11/27/26

    500
    $0.2657
    1,000
    $0.2571
    2,500
    $0.2478
    5,000
    $0.2472
    7,500
    $0.2449
    166-90191 HellermannTyton
    The 166-90191 is a standard, non-metallic HelaGuard conduit made of Polyamide 6 (PA6) designed to provide flexibl ...
    查看产品
    有存货: 9
    可立即发货 

    1
    $154.68
    5
    $149.10
    10
    $146.70
    20
    $144.29
    50
    $141.12
    166-90220 HellermannTyton
    HelaGuard SR PVC Tubing - Smooth Bore - Spiral Cover - Std Wt - 0.38" Dia - Bk - 100 ft/Std. Reel
    查看产品
    有存货: 4
    可立即发货 

    1
    $464.30
    10
    $245.80
    15
    $172.97
    19 +
    $169.51
    T50R0HSUVM4 HellermannTyton
    High-Temp Cable Tie - 8" Long - UL Rated - 50lb Tensile Strength - PA66HSUV - Black - 1000/pkg
    查看产品
    有存货: 7000
    可立即发货 

    1,000
    $0.2683
    3,000
    $0.2387
    5,000
    $0.2381
    8,000
    $0.2247
    10,000
    $0.2241
    184-22026 HellermannTyton
    High-Density Slotted-Wall Wiring Duct - 2" x 4" - Non-Adhesive - PVC - Intrinsic Blue - 120 ft/ctn
    查看产品
    有存货: 72
    可立即发货 

    5
    $6.06
    25
    $5.42
    60
    $5.30
    120
    $5.22
    300
    $5.08
    DCT110HIRH1 HellermannTyton
    Dual Clamp Tie - 19.20" Long - .25" Stud Dia - 2.30" Max Bundle Dia - 150lb - PA66HIRHSUV - Black - 500/pkg
    查看产品
    有存货: 19
    可立即发货 

    1
    $2.684
    25
    $2.440
    50
    $2.420
    125
    $2.370
    250
    $2.330
    151-01484 HellermannTyton
    The 151-01484 is a screw-mounted Ratchet P-Clamp designed to secure cable and hose bundles with diameters from 0. ...
    查看产品
    有存货: 31
    可立即发货 

    10
    $6.10
    50
    $4.27
    160
    $3.99
    320
    $3.74
    640
    $3.47
    151-01494 HellermannTyton
    Ratchet P-Clamp - 0.76 - 1.42" Bundle Dia - 90° Short - 0.51" Hole Dia - PA66HIRHSUV/ST/ZN - Black - 160/ctn
    查看产品
    有存货: 1560
    可立即发货 

    10
    $5.45
    100
    $3.60
    250
    $3.49
    520
    $3.34
    1,040
    $3.31