help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    HDC200A160 Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    18 周

    12
    $749.28
    23
    $412.65
    34
    $287.96
    45 +
    $282.20
    HDC200A160H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    18 周

    12
    $790.69
    23
    $421.40
    34
    $291.07
    45 +
    $285.25
    HDC200D120 Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    有存货: 5
    可立即发货 

    1
    $228.36
    2
    $227.79
    3
    $227.22
    4
    $226.65
    5 +
    $222.12
    HDC200D120H Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    16 周

    14
    $682.82
    28
    $348.75
    42
    $237.39
    55 +
    $232.65
    HDC200D160 Sensata / Crydom
    Solid State Relay - SPST-NO (1 Form A) - DC Output - 4.5 to 32VDC Input - 160A, 7 to 150V Load - Stud Termination ...
    查看产品
    有存货: 26
    可立即发货 

    1
    $335.91
    3
    $328.61
    5
    $309.15
    10
    $300.56
    20 +
    $296.49
    HDC200D160H Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $304.64
    3
    $301.67
    5
    $293.04
    10
    $284.91
    20 +
    $281.06
    HDC60A120 Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    有存货: 6
    可立即发货 

    1
    $170.69
    5
    $168.38
    10
    $167.27
    20
    $165.14
    70
    $162.15
    HDC60A120H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    18 周

    17
    $517.55
    33
    $281.43
    49
    $195.52
    65 +
    $191.61
    HDC60A160 Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    18 周

    15
    $591.88
    30
    $312.38
    45
    $214.83
    60 +
    $210.53
    HDC60A160H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    18 周

    15
    $629.01
    30
    $321.27
    45
    $218.69
    60 +
    $214.32