help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    HDC100A120 Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-72 VDC Operating Voltage Ra ...
    查看产品
    有存货: 5
    可立即发货 

    1
    $185.96
    5
    $182.67
    10
    $181.26
    20
    $179.84
    50
    $177.97
    HDC100A120H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-72 VDC Operating Voltage Ra ...
    查看产品
    18 周

    15
    $590.69
    30
    $311.75
    45
    $214.40
    60 +
    $210.11
    HDC100A160 Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-72 VDC Operating Voltage Ra ...
    查看产品
    18 周

    14
    $635.97
    28
    $335.65
    42
    $230.83
    55 +
    $226.22
    HDC100A160H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-72 VDC Operating Voltage Ra ...
    查看产品
    18 周

    14
    $674.19
    28
    $344.35
    42
    $234.40
    55 +
    $229.71
    HDC100D120 Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-72 VDC Operating Voltage Ra ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $172.91
    5
    $170.57
    10
    $169.45
    20
    $167.29
    50
    $166.25
    HDC100D120H Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-72 VDC Operating Voltage Ra ...
    查看产品
    有存货: 98
    可立即发货 

    1
    $190.81
    2
    $190.34
    3
    $189.86
    4
    $189.39
    5 +
    $185.60
    HDC100D160 Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-72 VDC Operating Voltage Ra ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $243.71
    2
    $241.31
    3
    $238.96
    4
    $238.36
    5 +
    $229.09
    HDC100D160H Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-72 VDC Operating Voltage Ra ...
    查看产品
    有存货: 5
    可立即发货 

    1
    $214.56
    2
    $214.03
    3
    $213.49
    4
    $212.96
    5 +
    $208.70
    HDC200A120 Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    16 周

    13
    $681.16
    25
    $373.88
    38
    $253.74
    50 +
    $248.67
    HDC200A120H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    16 周

    13
    $720.68
    25
    $382.81
    38
    $257.15
    50 +
    $252.01