help desk software

Advanced Energy's LCM Encolsed Power Supplies for Industrial and Medical Applications

Ideal for demanding sealed box and outdoor applications, Advanced Energy's LCM series of AC-DC enclosed power supplies have a reputation for outstanding quality and high efficiency at a competitive cost. Digital control also enables the LCM family to be rapidly and cost-effectively modified to suit the exact needs of your application.

  • Broad portfolio ranging from 300 W to 3000 W with models certified to both ITE and Medical safety standards
  • Short lead times and low minimum order quantities
  • Digital controls for quick modifications
  • Outstanding quality and efficiency
  • Ideal for demanding sealed box and outdoor applications
  • Cost effective
See More
Show products manufactured by Artesyn / Advanced Energy
授权经销商
Information
产品规格范围 在线聊天 技术支持

603 PRODUCT RESULTS FOR ""

Filter Results

603 PRODUCTS

    LCM3000Q-T Artesyn / Advanced Energy
    The LCM3000Q-T is a 3000W AC-DC bulk front-end power supply that provides a nominal 24V output.
    查看产品
    有存货: 1
    可立即发货 
    已订购: 25
    Ships 7/6/26

    1
    $1,733.29
    3
    $1,728.96
    5
    $1,095.01
    8
    $705.99
    10 +
    $691.87
    LCM3000U-T Artesyn / Advanced Energy
    The LCM3000U-T is a 3000W bulk front-end AC-DC power supply with a nominal output of 36V.
    查看产品
    有存货: 12
    可立即发货 

    1
    $866.79
    3
    $862.57
    5
    $860.41
    8
    $858.26
    10 +
    $730.19
    LCM3000W-T Artesyn / Advanced Energy
    The LCM3000W-T is a 3000W single-output AC-DC bulk front-end power supply with a nominal output of 48V.
    查看产品
    有存货: 4
    可立即发货 

    1
    $934.67
    3
    $905.15
    5
    $902.89
    8
    $900.63
    10 +
    $850.19
    有存货: 1
    可立即发货 

    1 +
    $722.00
    LCM30007-T Artesyn / Advanced Energy
    AC-DC Power Supply - 3000W - 72VDC - Input: 90 to 264VAC - Terminal Block - 2.5 x 7 x 10.9 inches
    查看产品
    有存货: 141
    可立即发货 

    1
    $665.97
    3
    $661.58
    5 +
    $653.16
    LCM4000HV-P-S Artesyn / Advanced Energy
    The LCM4000HV-P-S is a pluggable 4 kW power module designed as a centralized current source with a 311 to 528 VAC ...
    查看产品
    有存货: 106
    可立即发货 

    1
    $1,003.34
    3
    $990.62
    5 +
    $966.18
    LCM4000HV-T-P Artesyn / Advanced Energy
    AC-DC Power Supply - 4kW - 250V - Input: 180 to 264 VAC - 1.59 x 5.51 x 18.86 inches
    查看产品
    有存货: 1
    可立即发货 

    1
    $903.28
    3
    $849.81
    5 +
    $821.97
    LCM4000HV-T-S Artesyn / Advanced Energy
    The LCM4000HV-T-S is a standalone 4 kW power module that functions as a current source, accepting a high voltage ...
    查看产品
    有存货: 1
    可立即发货 

    1
    $905.41
    3
    $893.93
    5 +
    $871.88
    LCM600L-T-N-4 Artesyn / Advanced Energy
    AC-DC Power Supply - 600W - 12VDC - Input: 90 to 264VAC - Terminal Block - Standby - Low Noise - 2.4 x 4.5 x 7.5 ...
    查看产品
    12 WEEKS

    3
    $509.30
    5
    $376.09
    8
    $279.13
    10 +
    $273.55
    LCM600N-A Artesyn / Advanced Energy
    AC-DC Power Supply - 600W - 15VDC - Input: 90 to 264VAC - IEC Connector - 2.4 x 4.5 x 7.5 inches
    查看产品
    有存货: 8
    可立即发货 

    1
    $307.80
    3
    $286.76
    5
    $278.74
    10
    $268.21
    20 +
    $260.28