LCM4000HV-T-S
The LCM4000HV-T-S is a standalone 4 kW power module that functions as a current source, accepting a high voltage AC input from 311 to 528 VAC for LED lighting applications. ...
描述
The LCM4000HV-T-S is a standalone 4000 W power module designed to operate as a centralized current source. It accepts a wide AC input range of 311 to 528 VAC and delivers a maximum output power of 4000 W. The module provides a flicker-free, adjustable current source from 0.48 A to 16 A across an output voltage range of 100 VDC to 300 VDC. Key features include high efficiency up to 95%, DSP control for precise operation, and variable speed smart fans for optimized cooling. This power module is specifically engineered for centralized power systems in large-scale applications such as LED horticulture lighting, vertical farming, and commercial indoor lighting.
搜索关键词: LCM4000HVTS
规格
常见问题
LCM4000HV-T-S 是否符合 RoHS 标准?
是的,LCM4000HV-T-S 符合 RoHS 标准。
LCM4000HV-T-S 的交货期是多少?
LCM4000HV-T-S 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands