help desk software
129XR-0281-010 by etri / rosenberg / ecofit
Image is representational - see mfr. specs

129XR-0281-010

ETRI / Rosenberg / Ecofit

AC Fan Axial Ball Bearing 220V 95.4CFM/110.24CFM 49dB/54dB 119 X 119 X 38.9mm ...
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
The ETRI / ROSENBERG part 129XR-0281-010 is an efficient and high-quality AC Fan. It features an axial ball bearing design that ensures smooth and reliable operation. With a voltage rating of 220V, this fan delivers an impressive airflow of 95.4CFM/110.24CFM, making it suitable for cooling various electronic and industrial applications. Additionally, it produces low noise levels of 49dB/54dB, guaranteeing a quiet working environment. Measuring 119 X 119 X 38.9mm, this compact fan is ideal for space-constrained installations.

Search Keywords: 129XR0281010

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ETRI / Rosenberg / Ecofit
部件编号:
129XR-0281-010
计量单位:
Per Each
RoHS:
Yes
COO:
TN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
119 x 119 x 38.9 mm
Voltage Rating:
220 V
Power Rating:
15 W
Maximum Airflow:
110 CFM
Noise Level:
54 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Zamak
Operating Temperature:
-10 to 70 °C

有存货: 13

可立即发货

工厂交货期 6 周

数量
Unit Price
1
$207.14
5
$201.39
10
$198.63
20
$193.33
50
$113.33
100 +
$111.84

Tools/3D Models

产品指南