help desk software
DGH155Q5R5 by cornell dubilier/illinois capacitor
图片仅供参考 - 请查看制造商规格

DGH155Q5R5

The DGH155Q5R5 is a 1.5 F, 5.5 V low ESR supercapacitor designed for high pulse power and battery backup applications. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The DGH155Q5R5 is a low ESR supercapacitor designed for high pulse power delivery. It offers a capacitance of 1.5 F and a working voltage of 5.5 VDC, which derates to 4.6 VDC at the maximum operating temperature of +85°C. Key features include a low DC ESR of 300 mΩ, a high life cycle rating of 500,000 cycles, and the ability to provide a maximum short circuit current of 18 A. The component operates across a temperature range of -40°C to +85°C. Its fast charge and discharge characteristics make it suitable for applications such as battery backup, pulse power, energy harvesting, and audio systems.

搜索关键词: DGH155Q5R5

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier/Illinois Capacitor
部件编号:
DGH155Q5R5
计量单位:
每 Each
RoHS:
Yes
HTS:
8532290040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
200
封装类型:
BAG

常见问题

DGH155Q5R5 是否符合 RoHS 标准?

是的,DGH155Q5R5 符合 RoHS 标准。

DGH155Q5R5 的交货期是多少?

DGH155Q5R5 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 3,875

发货 today, 输入设置值。

最小订购数量: 10

工厂交货期 19 周

价格 (USD)

数量
单价
10
$2.62
200
$1.87
400
$1.85
600
$1.71
1,000
$1.66
2,600
$1.59
5,000
$1.55
7,600 +
$1.54