01070-234
HS35F-25MM-R4-SS-2048-ABZC-28V/V-SM18-S - Incremental Hollow Shaft Encoder 3.5" diameter ...
描述
01070-234 is an incremental optical encoder from the HS35 series, designed for motor feedback, robotic control, and industrial process applications. It features a hollow shaft design accommodating shafts up to 1" in diameter, with dual bearings and shaft seals providing NEMA 4, 13, and IP65 environmental protection. The encoder offers an operating temperature range of 0°C to 70°C, with extended temperature options available up to 105°C, and withstands shock of 50 g's for 11 msec and vibration from 5 to 2000 Hz at 20 g's. The rugged metal housing and sealed connector or cable gland termination options ensure reliable performance in demanding environments. Common applications include motor feedback and vector control, printing industries, robotic control, oil service industries, and web process control.
搜索关键词: 01070234
规格
常见问题
01070-234 是否符合 RoHS 标准?
是的,01070-234 符合 RoHS 标准。
01070-234 的交货期是多少?
01070-234 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 12 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands