AT04-12PC-SR2GN
12 position pin receptacle key position C, with strain relief & reduced diameter seal ...
描述
AT04-12PC-SR2GN is a 12-position receptacle connector featuring a reduced diameter rear seal (green) with keyed C configuration and SR02 extended strain relief design. The connector accepts Size 16 contacts and is rated for 13A current capacity, providing robust electrical connectivity for industrial applications. The green body color aids in visual identification and keying, while the SR02 strain relief protects individual wire seals and eliminates stress on the rear seal regardless of wire bundle direction. This connector maintains IP68/69K rated performance when mated and is commonly used in industrial control systems, machinery, and harsh environment applications where reliable, sealed connections are essential.
搜索关键词: AT0412PCSR2GN
规格
常见问题
AT04-12PC-SR2GN 是否符合 RoHS 标准?
是的,AT04-12PC-SR2GN 符合 RoHS 标准。
AT04-12PC-SR2GN 的交货期是多少?
AT04-12PC-SR2GN 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 10
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands