ATP04-4P-PM08G
The ATP04-4P-PM08G is a 4-position, self-threading, flanged pin receptacle from the PanelMate™ ATP series for panel mounting applications. ...
描述
The ATP04-4P-PM08G is a 4-position PanelMate™ ATP series receptacle designed for secure, panel-mounted connections. It features a grey thermoplastic housing with a flange, a gasket, and a standard diameter red rear seal for environmental protection. This self-threading connector uses four size 12 pin contacts, is rated for 25A up to 250V, and requires an AWP-4P wedgelock for contact retention. With an operating temperature range of -55°C to +125°C and an IP rating of IP67/68/69K when mated, it is ideal for harsh environments found in heavy-duty, transportation, and agricultural applications.
搜索关键词: ATP044PPM08G
规格
常见问题
ATP04-4P-PM08G 是否符合 RoHS 标准?
是的,ATP04-4P-PM08G 符合 RoHS 标准。
ATP04-4P-PM08G 的交货期是多少?
ATP04-4P-PM08G 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
600
可以发货 2/1/27
最小订购数量: 5
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands