help desk software
VERSAFIT-3X-3/4-0-SP by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

VERSAFIT-3X-3/4-0-SP

Heat Shrink Tubing ST Polyolefin Black Thin Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The NB14674001 is a semirigid, flame-retardant polyolefin cap used to insulate and terminate wires. It features a 2.5:1 shrink ratio, shrinking from a minimum expanded inside diameter of 1.6 mm to a maximum recovered diameter of 0.8 mm after heating. This cap operates over a temperature range of -55°C to 135°C and provides rugged protection against abrasion, vibration, and flexing. Common applications include insulating dead-end electrical cables, fixtures, and connectors, as well as protecting wire ends during storage.

Search Keywords: VERSAFIT3X340SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3X-3/4-0-SP
Alias/AKA:
NB14674001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
REEL
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
19.1 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is VERSAFIT-3X-3/4-0-SP discontinued?

Yes, VERSAFIT-3X-3/4-0-SP from Te Connectivity / Raychem Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces VERSAFIT-3X-3/4-0-SP?

The recommended replacement for VERSAFIT-3X-3/4-0-SP is NB14674001 from TE Connectivity / Raychem Brand, available from Master Electronics.

Is VERSAFIT-3X-3/4-0-SP RoHS compliant?

Yes, VERSAFIT-3X-3/4-0-SP is RoHS compliant.

What is the lead time for VERSAFIT-3X-3/4-0-SP?

The standard lead time for VERSAFIT-3X-3/4-0-SP is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,800 Meters

Ships today, if you order in

Minimum Order Quantity: 75 Meters

Multiple: 75 Meters

Price (USD)

Qty
Unit Price
75
$5.28
150
$5.16
300
$5.00
525
$4.99
1,050
$4.89
2,550
$4.86
5,025
$4.66
7,500 +
$4.64