202K132-25-01/225-0 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

202K132-25-01/225-0

The 202K132-25-01/225-0 is a straight molded boot from the Raychem 202K1 family, designed for cable and harness protection. ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

The 202K132-25-01/225-0 is a straight molded boot from the Raychem 202K1 family, designed for environmental sealing and mechanical protection of cable assemblies. This component is constructed in a straight configuration and is designed to operate reliably within a temperature range of -30°C to +80°C. As a RoHS and ELV compliant part, it meets modern environmental standards. It is specifically intended for use in demanding applications within the marine, military, and rail sectors, providing essential protection in harsh environments.

搜索关键词: 202K13225012250

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
202K132-25-01/225-0
别名/又称:
259472-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Bag
类型:
Molded Boot
本体材料:
Fluid Resistant Elastomer
样式:
Straight
工作温度:
-75 to 150 °C
收缩后内径:
14.2/5.9 mm
收缩前内径:
30/30 mm

常见问题

202K132-25-01/225-0 是否符合 RoHS 标准?

是的,202K132-25-01/225-0 符合 RoHS 标准。

202K132-25-01/225-0 的交货期是多少?

202K132-25-01/225-0 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。

有存货: 97

发货 today, 输入设置值。

工厂交货期 36 周

价格 (USD)

数量
单价
1
$30.14
5
$26.46
10
$24.02
25
$23.55
50
$23.49
100
$23.43
250 +
$23.37

工具/3D模型

产品指南