描述
The 225456-E is a right-angle M12 5-pin male circular connector with rear mount configuration and O-ring sealing, designed for industrial sensor and automation applications. This connector features A-coding with all 5 pins loaded (pins 1, 2, 3, 4, 5) and is available in both shielded and unshielded versions to accommodate various electromagnetic compatibility requirements. The connector incorporates an M14x1 thread for secure mounting with a 7.5 mm assembly hole diameter, and includes optional anti-twist protection features. With its high protection class design (IP65/IP67 rated), the 225456-E is ideal for decentralized sensor deployment in harsh industrial environments, supporting fieldbus and industrial Ethernet communication protocols commonly used in Industry 4.0 and IIoT applications.
搜索关键词: 225456
规格
常见问题
225456 是否符合 RoHS 标准?
是的,225456 符合 RoHS 标准。
225456 的交货期是多少?
225456 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands