描述
The 154058-E is an ERMEZT FBU GSE M4 connector guide assembly designed for electronic interconnection and guidance applications. This component features an M4 thread specification and a length of 28.5 mm, providing precise alignment and positioning in connector systems. The product is manufactured by TE Connectivity/ERNI and is fully compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 requirements, with low halogen content (Br, Cl, F < 900 ppm) and is BFR/CFR/PVC free. The assembly is suitable for applications requiring reliable connector guidance and positioning in industrial and electronic equipment where regulatory compliance and environmental standards are essential.
搜索关键词: 154058E
规格
常见问题
154058-E 是否符合 RoHS 标准?
是的,154058-E 符合 RoHS 标准。
154058-E 的交货期是多少?
154058-E 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands