help desk software
1SNK505060R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK505060R0000

ZS4-YL

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS4-YL

Search Keywords: 1SNK505060R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK505060R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Current Rating (IEC):
32 A
Rated Cross Section:
12 AWG, 4 mm²
Number of Levels:
1
Current Rating (CSA):
20 A
Housing Material:
Polyamide
Wire Stripping Length:
.413 in, 10.5 mm
Housing Color:
Yellow
Current Rating (UL):
20 A
Power Loss:
1 W
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 16 AWG, .2 – 1.5 mm²
Dielectric Test Voltage:
2200 V
Product Spacing:
.205 in, 5.2 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
UL Flammability Rating:
UL 94V-0
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
IP Rating:
IP20
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 12 AWG, .2 – 4 mm²
Impulse Withstanding Voltage Rating (IEC):
8000 V
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Product Height:
53 mm
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Voltage Rating (IEC):
1000 V
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Voltage Rating (CSA):
600 V
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Block Configuration:
Feed-Through
Product Weight:
8.8 g, .346 oz
Number of Circuits:
1
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 16 AWG, .22 – 1.5 mm²
Product Length:
1.86 in, 47.3 mm
Connector Mounting Type:
DIN Rail
Tool Size:
.138 in, 3.5 mm
Short-Time Withstanding Current Rating @ 1s:
480 A
Number of Positions:
2
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Depth:
47.3 mm
Gauge Type:
A3-B3

FREQUENTLY ASKED QUESTIONS

Is 1SNK505060R0000 RoHS compliant?

Yes, 1SNK505060R0000 is RoHS compliant.

What is the lead time for 1SNK505060R0000?

The standard lead time for 1SNK505060R0000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 463

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
25
$1.067
100
$1.065
250
$1.062
463
$1.059
925
$0.795
1,388
$0.742
1,850 +
$0.727