描述
ZPF000000000013514 (DBAS 76G 27-0 SN) is a connector from TE Connectivity's DEUTSCH DBAS series, engineered for robust electrical interconnection in demanding environments. The product is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC with exemptions, and features low halogen content (Br, Cl, F < 900 ppm per homogenous material) with BFR/CFR/PVC-free construction. The connector contains lead at 1.2% in alloy and siloxane compounds (D6, D5, D4) at 1% each in components, as declared under EU REACH Regulation. This connector is suitable for applications requiring reliable connections in industrial, automotive, and harsh environment scenarios where compliance with environmental regulations and low halogen specifications are essential.
搜索关键词: ZPF000000000013514
规格
常见问题
ZPF000000000013514 是否符合 RoHS 标准?
是的,ZPF000000000013514 符合 RoHS 标准。
ZPF000000000013514 的交货期是多少?
ZPF000000000013514 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands